HARTING Insertion Tool, Han D, Han E, Han-Yellock Series, Crimp Contact, Insertion Tool Contact
- RS-stocknr.:
- 174-1740
- Artikelnummer Distrelec:
- 302-14-368
- Fabrikantnummer:
- 09990000847
- Fabrikant:
- HARTING
Subtotaal (1 eenheid)*
€ 50,16
(excl. BTW)
€ 60,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 44 stuk(s) klaar voor verzending
- 108 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 12 stuk(s) vanaf 03 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 50,16 |
*prijsindicatie
- RS-stocknr.:
- 174-1740
- Artikelnummer Distrelec:
- 302-14-368
- Fabrikantnummer:
- 09990000847
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Product Type | Insertion Tool | |
| Sub Type | Insertion Tool | |
| Contact Type | Crimp | |
| Series | Han D, Han E, Han-Yellock | |
| Overall Length | 127.5mm | |
| For Use With | Crimp Contact | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Insertion Tool | ||
Sub Type Insertion Tool | ||
Contact Type Crimp | ||
Series Han D, Han E, Han-Yellock | ||
Overall Length 127.5mm | ||
For Use With Crimp Contact | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
Harting Insertion Tool, 127.5mm Overall Length, Crimp Contact - 9990000847
This insertion tool is designed for precise seating of crimp contacts within industrial rectangular connector systems. It supports a range of Han connector inserts and axial modules, enabling controlled insertion of contacts and associated guiding components in automation and electrical assembly environments.
Features & Benefits
• Compatible with Han E and Han D contacts for versatile use
• Enables insertion of Han Es inserts to Streamline assembly
• Works with Han 200 A axial module to aid high-current installations
• Suits Han 100 A axial module for modular connector systems
• Accommodates 40A contacts with A/F2 to handle mid-range currents
• Inserts guiding pins and bushes to ensure correct alignment
• Enables insertion of Han Es inserts to Streamline assembly
• Works with Han 200 A axial module to aid high-current installations
• Suits Han 100 A axial module for modular connector systems
• Accommodates 40A contacts with A/F2 to handle mid-range currents
• Inserts guiding pins and bushes to ensure correct alignment
**Applications**
• Suitable for seating contacts into Han E insertion housings
• Used with Han D crimp contacts during wiring operations
• Ideal for installations involving Han 200 A axial modules
• Used for aligning and placing guiding pins and bushes
• Can be used for Han 100 A axial module connector assembly
• Used with Han D crimp contacts during wiring operations
• Ideal for installations involving Han 200 A axial modules
• Used for aligning and placing guiding pins and bushes
• Can be used for Han 100 A axial module connector assembly
What contact type is this tool intended to handle?
It is MADE for crimp-type contacts, enabling proper location and retention during connector assembly.
What length should users expect when selecting tooling for tight panels?
The tool's overall length is 127.5 mm, suitable for access in confined connector cavities.
Which connector locking systems does the tool support?
It is compatible with Han-Yellock arrangements, allowing use where that locking system is specified.
Can it be used with axial modules rated for higher current?
Yes, it is applicable to axial modules specified as 100 A and 200 A to assist in contact placement.
Gerelateerde Links
- HARTING Crimp Tool Crimp Tool for Han-Yellock Connector Contacts Han D Connector Contacts
- HARTING Han-Yellock Crimp Tool Crimp Tool for Han C Connector Contacts Han E Connector
- HARTING Crimp Tool Crimp Tool for Han D Connector Contacts Han C Connector Contacts,
- HARTING Crimp Extraction Tool Crimp Contact Contact size 0.14 → 4 mm²
- HARTING Insertion Tool Crimp Contact, Insertion Tool Contact
- HARTING Insertion & Extraction Tool Removal Tool Contact, Contact size 1.5 → 10 mm²
- HARTING Insertion Tool Crimp Contact, Insertion Tool Contact
- HARTING Insertion & Extraction Tool Extraction & Insertion Tool Contact