Laserliner 082.264A 5.5 mm probe Inspection Camera, 1 m Probe Length, 1280 x 720 pixel Resolution, LED Illumination
- RS-stocknr.:
- 330-896
- Fabrikantnummer:
- 082.264A
- Fabrikant:
- Laserliner
Subtotaal (1 eenheid)*
€ 384,46
(excl. BTW)
€ 465,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- 2 resterend, klaar voor verzending
- 50 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 384,46 |
*prijsindicatie
- RS-stocknr.:
- 330-896
- Fabrikantnummer:
- 082.264A
- Fabrikant:
- Laserliner
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
| Merk | Laserliner | |
| Product Type | Inspection Camera | |
| Probe Length | 1m | |
| Probe Diameter | 5.5mm | |
| Screen Resolution | 1280 x 720 pixel | |
| Illumination Type | LED | |
| Number of Batteries | 4 | |
| Battery Type | AA LR6 | |
| Probe Waterproof Rating | IP67 | |
| Field of View FOV | 65° | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Laserliner | ||
Product Type Inspection Camera | ||
Probe Length 1m | ||
Probe Diameter 5.5mm | ||
Screen Resolution 1280 x 720 pixel | ||
Illumination Type LED | ||
Number of Batteries 4 | ||
Battery Type AA LR6 | ||
Probe Waterproof Rating IP67 | ||
Field of View FOV 65° | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The Laserliner Compact video inspection system with switchable front and side viewing probe is perfect for visual inspection of hard to reach locations such as pipework, suspended ceilings and vehicles. Six powerful LEDs on front and one on the side cameras of this waterproof camera unit, adjustable in five settings, ensure effective illumination of the object during use. Details can be clearly captured using the zoom function. Inspection results are clearly identifiable thanks to the large colour display and image alignment.
Camera resolution 1280 x 720 pixels
Switchable front and side view camera
Image on display can be rotated 180°
LED Lights
Filed of view 65°
Digital zoom 2x
Gerelateerde Links
- Laserliner 092.283H 5.5 mm probe Inspection Camera 1280 x 720 pixel Resolution, LED Illumination
- Laserliner 092.283.55H 5.5 mm probe Inspection Camera 1280 x 720 pixel Resolution, LED Illumination
- Laserliner 092.928.1 7.9 mm probe Inspection Camera 1280 x 720 pixel Resolution, LED Illumination
- Laserliner 092.928A 7.9 mm probe Inspection Camera 1280 x 720 pixel Resolution, LED Illumination
- Laserliner 092.935A 9 mm probe Inspection Camera Kit 1280 x 720 pixels Resolution, LED Illumination
- Laserliner 092.981.55H 3.9 mm probe Camera Probe 1280 x 720 pixels Resolution, LED Illumination
- Laserliner 092.276A 6 mm probe Inspection Camera 960 x 720 pixel Resolution, LED Illumination
- Laserliner 092.270A 6 mm probe Inspection Camera 960 x 720 pixel Resolution, LED Illumination