Laserliner 088.819A 9 mm probe Inspection Camera, 5 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- RS-stocknr.:
- 145-7892
- Fabrikantnummer:
- 088.819A
- Fabrikant:
- Laserliner
Subtotaal (1 eenheid)*
€ 290,30
(excl. BTW)
€ 351,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 1 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 290,30 |
*prijsindicatie
- RS-stocknr.:
- 145-7892
- Fabrikantnummer:
- 088.819A
- Fabrikant:
- Laserliner
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
| Merk | Laserliner | |
| Product Type | Inspection Camera | |
| Probe Length | 5m | |
| Probe Diameter | 9mm | |
| Screen Resolution | 640 x 480 pixel | |
| Illumination Type | LED | |
| Minimum Focus Distance | 10mm | |
| Number of Batteries | 1 | |
| Sub Type | Flexible Camera | |
| Probe Waterproof Rating | IP68 | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Laserliner | ||
Product Type Inspection Camera | ||
Probe Length 5m | ||
Probe Diameter 9mm | ||
Screen Resolution 640 x 480 pixel | ||
Illumination Type LED | ||
Minimum Focus Distance 10mm | ||
Number of Batteries 1 | ||
Sub Type Flexible Camera | ||
Probe Waterproof Rating IP68 | ||
Standards/Approvals RoHS | ||
XXLCamera G3
Universal micro camera for inspections over average distances
For problem locations: the camera indicates what is behind or in objects, walls circuits or cables etc. even under worst light conditions, due to the LED-lighting.
Ideal for difficult to access areas due to the small measuring head (dia. 9 mm)
Waterproof camera head and 5 m cable
Powerful object lighting thanks to 4 high-performance LEDs
Gerelateerde Links
- Laserliner 095.311C 9 mm probe Inspection Camera Kit LED Illumination
- Laserliner 088.813A 9 mm probe Inspection Camera 640 x 480 pixel Resolution, LED Illumination
- Laserliner 082.214A 7.6 mm probe Inspection Camera 640 x 480 pixel Resolution, LED Illumination
- Laserliner 082.215A 6 mm probe Inspection Camera 640 x 480 pixel Resolution, LED Illumination
- Laserliner 082.217A 17 mm probe Inspection Camera 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.928B 7.9 mm probe Inspection Camera 640 x 480 pixel Resolution, LED Illumination
- Laserliner 088.821A 6 mm probe Inspection Camera 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.944A 9 mm probe Inspection Camera Kit 640 x 480 pixel Resolution, LED Illumination