Rittal Grey Aluminium IP54 Inspection Window for use with AX enclosures instead of a door and surfaces

Subtotaal (1 eenheid)*

€ 314,86

(excl. BTW)

€ 380,98

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 314,86

*prijsindicatie

RS-stocknr.:
226-3069
Fabrikantnummer:
2732010
Fabrikant:
Rittal
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Rittal

Product Type

Inspection Window

Width

597mm

Height

757mm

Material

Aluminium

Colour

Grey

For Use With

AX enclosures instead of a door and surfaces

IP Rating

IP54

Series

FT

Standards/Approvals

IEC 60529

Land van herkomst:
DE

Rittal Inspection Window, Grey, 304 Stainless Steel - 2732010


This industrial-grade inspection window from Rittal features a grey colour and a sturdy stainless steel build, providing durability and reliability for various applications across industries. With a height of 757mm and a width of 597mm, this high-traffic viewing window is suitable for a range of settings where visibility and protection are essential.

Features & Benefits


• Constructed from 304 stainless steel for long-lasting performance

• Grey colour adds a sleek and professional look to any enclosure

• Height of 757mm and width of 597mm offer ample viewing area

• Weather-resistant design ensures durability in various environments

Applications


• Ideal for external mounting on AX enclosures in place of a door

• Suitable for surfaces where a viewing window is required

• Can be used for use with enclosures that require a protective yet visible element

Can it withstand harsh industrial environments?


Yes, the 304 stainless steel construction of this inspection window ensures durability even in tough conditions.

Will it provide weather resistance for outdoor applications?


Yes, the weather-resistant design makes it suitable for outdoor use where protection from the elements is necessary.

Is it compatible with a range of AX enclosure models?


Yes, it is designed to fit various AX enclosure types and sizes for added versatility.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.