Rittal Grey Extruded Aluminium IP54 Inspection Window for use with VX SE Series, TS, VX
- RS-stocknr.:
- 226-3084
- Fabrikantnummer:
- 2736530
- Fabrikant:
- Rittal
Subtotaal (1 eenheid)*
€ 285,85
(excl. BTW)
€ 345,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 285,85 |
*prijsindicatie
- RS-stocknr.:
- 226-3084
- Fabrikantnummer:
- 2736530
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| Product Type | Inspection Window | |
| Width | 500mm | |
| Height | 570mm | |
| Material | Extruded Aluminium | |
| Colour | Grey | |
| For Use With | VX SE Series, TS, VX | |
| IP Rating | IP54 | |
| Series | FT | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
Product Type Inspection Window | ||
Width 500mm | ||
Height 570mm | ||
Material Extruded Aluminium | ||
Colour Grey | ||
For Use With VX SE Series, TS, VX | ||
IP Rating IP54 | ||
Series FT | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
Rittal Series FT Inspection Window, For Use With VX/TS/VX SE - 2736530
This inspection window enhances visibility while safeguarding sensitive components within enclosures. The product dimensions are 500mm in width and 570mm in height. Made from extruded aluminium with a grey finish, it combines durability with aesthetic appeal, appropriate for industrial environments and compliant with IP54 rating standards.
Features & Benefits
• Single-pane safety glass resists solvents and scratches
• Base frame allows for height adjustment
• Designed to prevent dirt and moisture ingress
• Customisable lock insert for enhanced security
• Easily screws into tubular door frame for stability
• Clear viewing area provides access to instruments
Applications
• For use with VX, TS, and SE enclosures
• Protects display and operating instruments
• Suitable for environments where protection from dirt is necessary
• Facilitates secure access to sensitive components
What materials are used in the window section?
The product is made from extruded aluminium with die-cast zinc corner pieces and single-pane safety glass. The base frame is powder-coated in RAL 7035, and the hinge and lock section are natural anodised.
What are the advantages of the single-pane safety glass used in this design?
The single-pane safety glass offers high resistance to solvents and scratches, is anti-static, and reduces the risk of injury if broken. Additionally, it protects the interior components from dirt and moisture.
How does the window section secure and adjust?
The section features a standard double-bit lock insert that can be replaced with other lock inserts (27 mm, type A) or an Ergoform-S lock system (except for height 270 mm). The hinge allows a 180° opening angle, and the section is height-adjustable to ensure a secure fit. It also stabilises the door cut-out.
Gerelateerde Links
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with TS VX SE
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with VX SE Series VX
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with VX TS
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with VX SE Series TS
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with TS SE
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with VX TS
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with SE TS
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with TS SE