RS PRO Grey ABS Instrument Case 80 mm, 190 mm, 140 mm
- RS-stocknr.:
- 315-933
- Fabrikant:
- RS PRO
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 9,64
(excl. BTW)
€ 11,66
(incl. BTW)
- RS-stocknr.:
- 315-933
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Instrument Case | |
| Body Material | ABS | |
| External Height | 80mm | |
| External Width | 140mm | |
| External Length | 190mm | |
| Colour | Grey | |
| IP Rating | IP54 | |
| Series | RS PRO | |
| Ventilated | No | |
| Carrying Handle | No | |
| Standards/Approvals | UL 94 HB, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Instrument Case | ||
Body Material ABS | ||
External Height 80mm | ||
External Width 140mm | ||
External Length 190mm | ||
Colour Grey | ||
IP Rating IP54 | ||
Series RS PRO | ||
Ventilated No | ||
Carrying Handle No | ||
Standards/Approvals UL 94 HB, RoHS | ||
- Land van herkomst:
- TW
RS PRO Grey ABS Instrument Case, 190 x 140 x 80 mm
This RS PRO grey instrument case encloses and protects your electronic goods. Use it to safeguard your valuables against physical damage or contaminants like moisture, dust and chemicals.
The acrylonitrile butadiene styrene (ABS) construction makes this product highly robust and resistant to impacts, heat and abrasions which means it won't sustain damage during transportation or when used in harsh environments. You can easily store and organise your goods through the two removable end panels. Use the fixing posts in the base for the horizontal mounting of printed circuit boards (PCBs) to keep them securely in place.
It carries an Ingress Protection (IP) rating of IP54, meaning this container keeps out dust and also protects your equipment against water splashes. You can use the product in your workshops and laboratories.
Features and Benefits
• ABS (acrylonitrile butadiene styrene) body material
• No carrying handle
• Grey colour
• External dimensions of 190 (length) x 140 (width) x 80 mm (height)
• IP (Ingress Protection) rating of IP54
• Conforms to RoHS (Restriction of Hazardous Substances) and UL 94 HB standards
• Not ventilated
Gerelateerde Links
- RS PRO Grey ABS Instrument Case 60 mm 140 mm
- RS PRO Grey ABS Instrument Case 80 mm 100 mm
- RS PRO Beige ABS Instrument Case 190 mm 140 mm
- RS PRO Beige ABS Instrument Case 190 mm 140 mm
- RS PRO Beige ABS Instrument Case 190 mm 140 mm
- RS PRO Grey ABS Instrument Case 40 mm 100 mm
- RS PRO Grey Polystyrene Instrument Case, 190 x 140 x 40mm
- CAMDENBOSS Grey Steel Instrument Case 80 mm 140 mm