METCASE Unicase Grey Aluminium Instrument Case 134 mm, 300 mm, 474 mm
- RS-stocknr.:
- 818-643
- Artikelnummer Distrelec:
- 304-08-901
- Fabrikantnummer:
- M5506110
- Fabrikant:
- METCASE
Subtotaal (1 eenheid)*
€ 200,65
(excl. BTW)
€ 242,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 14 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 200,65 |
*prijsindicatie
- RS-stocknr.:
- 818-643
- Artikelnummer Distrelec:
- 304-08-901
- Fabrikantnummer:
- M5506110
- Fabrikant:
- METCASE
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
| Merk | METCASE | |
| Product Type | Instrument Case | |
| Body Material | Aluminium | |
| External Height | 134mm | |
| External Width | 474mm | |
| External Length | 300mm | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Series | Unicase | |
| Standards/Approvals | RoHS Compliant | |
| Alles selecteren | ||
|---|---|---|
Merk METCASE | ||
Product Type Instrument Case | ||
Body Material Aluminium | ||
External Height 134mm | ||
External Width 474mm | ||
External Length 300mm | ||
Colour Grey | ||
IP Rating IP40 | ||
Series Unicase | ||
Standards/Approvals RoHS Compliant | ||
- Land van herkomst:
- GB

Unicase without Handle
The Unicase is a simple universal enclosures for measuring and control technology, feedback control, peripheral devices and interfaces, switchboxes, modems, medical field and laboratory technology. The design of the instrument case provides total access resulting in quick and simple assembly. The Unicase has internal assembly extrusions with four guide rail positions for mounting PCBs.
Two standard colours light grey and black
Simple and fast assembly
Removable internal chassis
PCB guide rails in the assembly extrusions
Aluminium front and rear panels
Front panels recessed to protect controls
Four push-in non-slip rubber feet
Supplied with
4 rubber feet, all fixings and assembly instructions.
Gerelateerde Links
- METCASE Unicase Black Aluminium Instrument Case 134.5 mm 300 mm
- METCASE Unicase Grey Aluminium Instrument Case 134 mm 261 mm
- METCASE Unicase Grey Aluminium Instrument Case 134 mm 367 mm
- METCASE Unicase Black Aluminium Instrument Case 50 mm 250 mm
- METCASE Unicase Grey Aluminium Instrument Case 50 mm 250 mm
- METCASE Unicase Black Aluminium Instrument Case 134.5 mm 300 mm
- METCASE Unicase Black Aluminium Instrument Case 134.5 mm 300 mm
- METCASE Unicase Black Aluminium Instrument Case 90 mm 250 mm