METCASE Unimet Grey Aluminium Instrument Case 120 mm, 260 mm, 350 mm
- RS-stocknr.:
- 493-9738
- Fabrikantnummer:
- M5635205
- Fabrikant:
- METCASE
Subtotaal (1 eenheid)*
€ 207,22
(excl. BTW)
€ 250,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 207,22 |
*prijsindicatie
- RS-stocknr.:
- 493-9738
- Fabrikantnummer:
- M5635205
- Fabrikant:
- METCASE
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
| Merk | METCASE | |
| Body Material | Aluminium | |
| Product Type | Instrument Case | |
| External Height | 120mm | |
| External Width | 350mm | |
| External Length | 260mm | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Series | Unimet | |
| Standards/Approvals | RoHS Compliant | |
| Alles selecteren | ||
|---|---|---|
Merk METCASE | ||
Body Material Aluminium | ||
Product Type Instrument Case | ||
External Height 120mm | ||
External Width 350mm | ||
External Length 260mm | ||
Colour Grey | ||
IP Rating IP40 | ||
Series Unimet | ||
Standards/Approvals RoHS Compliant | ||
- Land van herkomst:
- GB
Unimet Case without Handle
An advanced aluminium enclosure for desktop and portable electronic equipment such as controllers and medical devices. The Unimet instrument case has a pre-assembled internal chassis supplied with four snap-in PCB guides. The front and rear bezels fit to the fabricated case body.
Easy to assemble case without handle
Die-cast front bezel in mid-grey (RAL 7040)
Folded top section, base and removable rear panel in light grey (RAL 7035)
PCB mounting points in base
4 non-slip feet included
Note
Anodised aluminium front panels, eg stock no. 342-9533 and ABS tilt feet, stock no. 209-6205 are available separately.
Gerelateerde Links
- METCASE Unimet Grey Aluminium Instrument Case 120 mm 350 mm
- METCASE Unimet Grey Aluminium Instrument Case 150 mm 350 mm
- METCASE Unimet Grey Aluminium Instrument Case 150 mm 250 mm
- METCASE Unimet Grey Aluminium Instrument Case 85 mm 250 mm
- METCASE Unimet Grey Aluminium Instrument Case 85 mm 230 mm
- METCASE Unimet-Plus Grey Aluminium Instrument Case 85.7 mm 193.3 mm
- METCASE Unimet-Plus Grey Aluminium Instrument Case 120.7 mm 263.3 mm
- METCASE Unimet-Plus Grey Aluminium Instrument Case 150.7 mm 263.3 mm