METCASE Unicase Grey Aluminium Instrument Case 50 mm, 250 mm, 250 mm
- RS-stocknr.:
- 704-3994
- Fabrikantnummer:
- M5513110
- Fabrikant:
- METCASE
Subtotaal (1 eenheid)*
€ 110,85
(excl. BTW)
€ 134,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 4 stuk(s) vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 110,85 |
*prijsindicatie
- RS-stocknr.:
- 704-3994
- Fabrikantnummer:
- M5513110
- Fabrikant:
- METCASE
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
| Merk | METCASE | |
| Product Type | Instrument Case | |
| Body Material | Aluminium | |
| External Height | 50mm | |
| External Width | 250mm | |
| External Length | 250mm | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Series | Unicase | |
| Standards/Approvals | RoHS Compliant | |
| Alles selecteren | ||
|---|---|---|
Merk METCASE | ||
Product Type Instrument Case | ||
Body Material Aluminium | ||
External Height 50mm | ||
External Width 250mm | ||
External Length 250mm | ||
Colour Grey | ||
IP Rating IP40 | ||
Series Unicase | ||
Standards/Approvals RoHS Compliant | ||
- Land van herkomst:
- GB
Unicase without Handle
The Unicase is a simple universal enclosures for measuring and control technology, feedback control, peripheral devices and interfaces, switchboxes, modems, medical field and laboratory technology. The design of the instrument case provides total access resulting in quick and simple assembly. The Unicase has internal assembly extrusions with four guide rail positions for mounting PCBs.
Two standard colours light grey and black
Simple and fast assembly
Removable internal chassis
PCB guide rails in the assembly extrusions
Aluminium front and rear panels
Front panels recessed to protect controls
Four push-in non-slip rubber feet
Supplied with
4 rubber feet, all fixings and assembly instructions.
Gerelateerde Links
- METCASE Unicase Black Aluminium Instrument Case 50 mm 250 mm
- METCASE Unicase Black Aluminium Instrument Case 50 mm 250 mm
- METCASE Unicase Grey Aluminium Instrument Case 50 mm 250 mm
- METCASE Unicase Grey Aluminium Instrument Case 50 mm 185 mm
- METCASE Unicase Black Aluminium Instrument Case 50 mm 250 mm
- METCASE Unicase Black Aluminium Instrument Case 90 mm 250 mm
- METCASE Unicase Black Aluminium Instrument Case 110 mm 250 mm
- METCASE Unicase Grey Aluminium Instrument Case 90 mm 260 mm