UNI-T UT511 Insulation Resistance Tester, 1 kV Max, 10 GΩ CAT III, CAT II

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
288-3953
Artikelnummer Distrelec:
300-59-466
Fabrikantnummer:
UT511
Fabrikant:
UNI-T
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

UNI-T

Product Type

Insulation Tester

Model Number

UT511

Tester Type

Insulation Resistance Tester

Maximum Test Voltage

1kV

Display Type

LCD

Power Source

Battery

Battery Type

1.5 V R14, LR14

Insulation Testing Resistance

10GΩ

Minimum Operating Temperature

14°C

Safety Category Level

CAT III, CAT II

Maximum Operating Temperature

28°C

Safety Category Voltage

600V

Length

202mm

Width

155mm

Standards/Approvals

IEC 61010

Height

94mm

Weight

2kg

Land van herkomst:
CN
The versatile insulation resistance tester is handheld instrument is ideal for making resistance and insulation resistance measurements. It complies with the IEC61010 safety standards and provides reliable and accurate readings. With its compact size and user-friendly interface, it is perfect for various applications in the electrical industry. Whether you need to test voltages, measure insulation resistance, or perform low resistance measurements, this tester has got you covered.

Wide range of measurement capabilities including voltage, insulation resistance, and low resistance

Complies with IEC61010 safety standards for reliable and accurate readings

Large LCD display with backlight for easy reading in poor lighting conditions

Battery saver mode to conserve power and extend battery life

Compact and portable design for easy transportation and use in various locations

Simple and intuitive interface for hassle-free operation

High-quality construction for durability and long-lasting performance

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.