Chauvin Arnoux CA 6541 Insulation & Continuity Tester, 50 V Min, 1 kV Max, 4 TΩ CAT III
- RS-stocknr.:
- 507-5699
- Fabrikantnummer:
- P01138901
- Fabrikant:
- Chauvin Arnoux
Subtotaal (1 eenheid)*
€ 1.563,48
(excl. BTW)
€ 1.891,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 2 stuk(s) vanaf 03 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.563,48 |
*prijsindicatie
- RS-stocknr.:
- 507-5699
- Fabrikantnummer:
- P01138901
- Fabrikant:
- Chauvin Arnoux
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
| Merk | Chauvin Arnoux | |
| Model Number | CA 6541 | |
| Product Type | Insulation Tester | |
| Tester Type | Insulation & Continuity Tester | |
| Maximum Test Voltage | 1kV | |
| Minimum Test Voltage | 50V | |
| Display Type | LCD | |
| Test Current | 200mA | |
| Battery Type | LR14 | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Insulation Testing Resistance | 4TΩ | |
| Maximum Operating Temperature | 55°C | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT III | |
| Length | 240mm | |
| Height | 110mm | |
| Width | 185mm | |
| Standards/Approvals | CEI 61010-1 + A2-Cat III-600 V and CEI 61557 | |
| Weight | 3.4kg | |
| Alles selecteren | ||
|---|---|---|
Merk Chauvin Arnoux | ||
Model Number CA 6541 | ||
Product Type Insulation Tester | ||
Tester Type Insulation & Continuity Tester | ||
Maximum Test Voltage 1kV | ||
Minimum Test Voltage 50V | ||
Display Type LCD | ||
Test Current 200mA | ||
Battery Type LR14 | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Insulation Testing Resistance 4TΩ | ||
Maximum Operating Temperature 55°C | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT III | ||
Length 240mm | ||
Height 110mm | ||
Width 185mm | ||
Standards/Approvals CEI 61010-1 + A2-Cat III-600 V and CEI 61557 | ||
Weight 3.4kg | ||
Vrijgesteld
C.A 6541 Megohmmeter
The C.A 6541 is a high-performance 50 V to 1 kV insulation tester, which tackles the most demanding site conditions and is Ideal for qualitative insulation analysis.
Insulation: up to 4TOhms (5 cal.) at 50 / 100 / 250 / 500 and 1000 Vdc.
Automatic calculation of insulation quality ratios: DAR and PI.
Programmable test period and plotting of the R(t) curve (automatic memorisation of 20 samples).
Automatic indication of voltage before and after measurement: 1 → 1000 Vac/dc.
Resistance: 0.01 Ω → 400 kΩ.
Continuity: 0.01 Ω → +40 Ω (audible beep and lead compensation).
Automatic measurement capacity after each insulation measurement: 0.005 → 4.999 μF.
Microprocessor-controlled.
Giant LCD with digital display + bar graph.
Backlit display.
SMOOTH function (smoothing of values displayed).
Insulation test voltages can be locked.
Programmable alarms.
Long battery life: 8 LR14 batteries (21000 insulation tests of 5 seconds each).
Dimensions: 240 x 185 x 110 mm.
Weight: 3.4 kg.
Standards
CEI 61010-1 + A2 - Cat III - 600 V and CEI 61557
Gerelateerde Links
- Chauvin Arnoux CA 6505 Insulation Tester 5.1 kV Max, 10 TΩ CAT III
- Chauvin Arnoux CA 6524 Insulation & Continuity Tester 1 kV Max, 200 GΩ CAT IV
- Chauvin Arnoux CA 6528 Insulation & Continuity Tester 1 kV Max, 9.99 GΩ CAT IV
- Chauvin Arnoux CA 6526 Insulation & Continuity Tester 1 kV Max, 200 GΩ CAT IV
- Chauvin Arnoux CA 6522 Insulation & Continuity Tester 1 kV Max, 40 GΩ CAT IV
- Chauvin Arnoux CA 6528 Insulation & Continuity Tester 1 kV Max UKAS
- Chauvin Arnoux CA 6528 Insulation & Continuity Tester 1 kV Max RSCAL
- Chauvin Arnoux CA 6524 Insulation & Continuity Tester 1 kV Max UKAS