Lumel USB Type A to Male to RS485 Interface Converter
- RS-stocknr.:
- 173-534
- Fabrikantnummer:
- PD20 00M0
- Fabrikant:
- Lumel
Subtotaal (1 eenheid)*
€ 69,90
(excl. BTW)
€ 84,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- 2 resterend, klaar voor verzending
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 69,90 |
*prijsindicatie
- RS-stocknr.:
- 173-534
- Fabrikantnummer:
- PD20 00M0
- Fabrikant:
- Lumel
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
| Merk | Lumel | |
| Product Type | Interface Converter | |
| Connector Type A | USB Type A | |
| Connector Gender A | Male | |
| Connector Type B | RS485 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Lumel | ||
Product Type Interface Converter | ||
Connector Type A USB Type A | ||
Connector Gender A Male | ||
Connector Type B RS485 | ||
Standards/Approvals No | ||
- Land van herkomst:
- PL
The Lumel USB/RS-485 Interface Converter, PD20, features two galvanically isolated interfaces of USB and RS-485. The USB interface Type A is designed for communication between the device and a computer, while the RS-485 interface facilitates communication with devices on the object side. The converter is compliant with USB standards 1.1 and 2.0, ensuring reliable data transfer and compatibility across a range of systems and applications.
Data transmission rate up to 115.2 kbps
Support virtual serial port
Bi directional data transmission
Device supplied from USB port
Gerelateerde Links
- Lumel USB to RJ12 Interface Adapter
- Advantech USB to Female to RS485 Female Interface Converter
- MOXA USB Type B to Female to RS232 RS485 Male Interface Converter
- Exsys USB Type A to RS485 Converter Cable
- Innomaker USB to Female to RS485 Male USB to RS485 Convertor
- FTDI Chip USB-RS485-PCB FT232R Development Kit for RS485 Interface To USB USB-RS485-PCBA
- Anybus RS485 to Industrial Interface Converter
- MOXA RS232 RS485 USB B Female to D-sub, 9 Pin Male Interface Converter