Exsys USB Type C to Female to USB Type C Male Adapter
- RS-stocknr.:
- 217-880
- Artikelnummer Distrelec:
- 304-12-057
- Fabrikantnummer:
- EX-49222
- Fabrikant:
- Exsys
Subtotaal (1 eenheid)*
€ 17,45
(excl. BTW)
€ 21,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 70 stuk(s) vanaf 06 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 17,45 |
*prijsindicatie
- RS-stocknr.:
- 217-880
- Artikelnummer Distrelec:
- 304-12-057
- Fabrikantnummer:
- EX-49222
- Fabrikant:
- Exsys
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
| Merk | Exsys | |
| Product Type | Adapter | |
| Connector Type A | USB Type C | |
| Connector Gender A | Female | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | CE, RoHS, FCC | |
| Alles selecteren | ||
|---|---|---|
Merk Exsys | ||
Product Type Adapter | ||
Connector Type A USB Type C | ||
Connector Gender A Female | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals CE, RoHS, FCC | ||
- Land van herkomst:
- CN
The Exsys Mounting Adapters can be installed in a panel or enclosure with a 22.3mm hole. The integrated thread allows them to be fixed directly to the panel, making them ideal for mounting digital equipment connections on a front panel for easy access and clarity. It features an operating temperature range from 32°F to 131°F, making them suitable for a variety of industrial and audio applications.
Integrated thread with lock nut
USB C to USB C adapters support fast charging up to 100 W
Gerelateerde Links
- Exsys USB Type C to Female to USB Type C Male Adapter
- Exsys USB Type C to Female to USB Type C Female Adapter
- Exsys Terminal to USB Type C Male Interface Adapter
- Exsys USB Female to Female to USB Type C Female Interface Adapter
- Exsys Terminal to USB Type C Female Interface Adapter
- Exsys USB Type C to Female to HDMI Female Adapter
- Exsys USB Type C to Female to DisplayPort Female Adapter
- Exsys USB Type A to Female to USB Type A Male Adapter