MOXA USB Type A, USB Type B to DB9 Male D Sub Adapter Interface Converter

Subtotaal (1 eenheid)*

€ 222,59

(excl. BTW)

€ 269,33

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 16 stuk(s) klaar voor verzending
  • 10 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 10 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 222,59

*prijsindicatie

RS-stocknr.:
255-2043
Artikelnummer Distrelec:
125-73-629
Fabrikantnummer:
UPort 1150I
Fabrikant:
MOXA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MOXA

Product Type

D Sub Adapter Interface Converter

Connector Type A

USB Type A, USB Type B

Transmission Speed

921.6kbps

Connector Type B

DB9 Male

Nominal Supply Voltage

5 V dc

Number of Connectors B

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Weight

320g

Standards/Approvals

EN 55032/24, IEC 61000-4-2

Land van herkomst:
TW

MOXA D Sub Adapter Interface Converter, 5V Nominal Supply Voltage, 921.6kbps Transmission Speed - UPort 1150I


This D-sub adapter interface converter links USB hosts to serial devices, enabling serial communication in industrial environments. It converts between USB Type A or USB Type B connections and a DB9 male serial interface, supporting high-speed data transfer and deployment where controlled temperature ranges and a 5V DC supply are available.

Features and Benefits:


• Supports serial transfer at 921.6 kbps for fast data exchange
• Accepts 5V DC supply for direct low-voltage powering
• Operates from 0 to 55 °C for use in temperature-controlled sites
• Complies with EN55032 and IEC 61000-4-2 for electromagnetic robustness
• Provides a DB9 male port to interface legacy RS-232 equipment

Applications


• Suitable for PLC programming over a USB-to-DB9 adapter serial converter
• Ideal for connecting test instrumentation via USB Type A to DB9 male converter
• Used with factory automation consoles as an industrial USB-to-RS-232 adapter
• Can be used for field device firmware updates using USB Type B to DB9 serial adapter

What connector options are available for linking to host equipment?


The unit offers both USB Type A and USB Type B host connectors to match common host ports.

How heavy is the interface converter for portable setups?


The device weighs 320 g, allowing straightforward handling and mounting considerations.

Which electromagnetic standards does it meet for industrial sites?


It is certified to EN55032 and IEC 61000-4-2, providing conducted and radiated emission control and electrostatic discharge resilience.

What environmental limits should be observed during installation?


Installations must maintain ambient temperatures between 0 °C and 55 °C to ensure correct operation.

How many DB9 serial connectors does the converter provide?


The device includes one DB9 male connector for connection to a single serial peripheral.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.