MOXA USB Type B to Female to RS232, RS422, RS485 Male Interface Converter
- RS-stocknr.:
- 255-3544
- Artikelnummer Distrelec:
- 125-73-625
- Fabrikantnummer:
- UPort 1650-8
- Fabrikant:
- MOXA
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 255-3544
- Artikelnummer Distrelec:
- 125-73-625
- Fabrikantnummer:
- UPort 1650-8
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Product Type | Interface Converter | |
| Connector Type A | USB Type B | |
| Connector Gender A | Female | |
| Connector Type B | RS232, RS422, RS485 | |
| Connector Gender B | Male | |
| Standards/Approvals | UL 60950-1, MIL-HDBK-217F, WEEE, EN 55032/35, IEC 61000-4-6, IEC 61000-4-2, FCC Part 15B Class A, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, UL/IEC 62368-1, IEC 61000-4-8, RoHS, CRoHS, Telcordia (Bellcore) Standard, CISPR 32 | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Product Type Interface Converter | ||
Connector Type A USB Type B | ||
Connector Gender A Female | ||
Connector Type B RS232, RS422, RS485 | ||
Connector Gender B Male | ||
Standards/Approvals UL 60950-1, MIL-HDBK-217F, WEEE, EN 55032/35, IEC 61000-4-6, IEC 61000-4-2, FCC Part 15B Class A, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, UL/IEC 62368-1, IEC 61000-4-8, RoHS, CRoHS, Telcordia (Bellcore) Standard, CISPR 32 | ||
- Land van herkomst:
- TW
The Moxa Europe USB-to-serial converter has mini-DB9-female-to-terminal-block adapter for easy wiring. It includes real COM and TTY drivers for Windows, Linux, and macOS.
Hi-Speed USB 2.0 for up to 480 Mbps USB data transmission rates
Real COM and TTY drivers for Windows, Linux, and macOS
Mini-DB9-female-to-terminal-block adapter for easy wiring
LEDs for indicating USB and TxD/RxD activity
Gerelateerde Links
- MOXA USB Type B to Female to RS232 RS485 Male Interface Converter
- MOXA USB Type B to Female to RS232 RS485 Interface Converter
- MOXA RS232 RS485 USB B Female to D-sub, 9 Pin Male Interface Converter
- Trendnet RS232 to RS485, RS422 Interface Converter
- Anybus RS422 RS485 to RJ45 Interface Converter
- Anybus RS232 RS485 to RJ45 Interface Converter
- MOXA USB Type B to Female to RS232 Male Interface Converter
- Advantech RS232 to Female to RS485, RS422 Female Interface Converter