Exsys USB Type A to Male to DB9 Female Female Interface Converter
- RS-stocknr.:
- 283-5877
- Artikelnummer Distrelec:
- 302-47-356
- Fabrikantnummer:
- EX-1311-2FT
- Fabrikant:
- Exsys
Subtotaal (1 eenheid)*
€ 53,54
(excl. BTW)
€ 64,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 53,54 |
*prijsindicatie
- RS-stocknr.:
- 283-5877
- Artikelnummer Distrelec:
- 302-47-356
- Fabrikantnummer:
- EX-1311-2FT
- Fabrikant:
- Exsys
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
| Merk | Exsys | |
| Product Type | Interface Converter | |
| Connector Type A | USB Type A | |
| Connector Gender A | Male | |
| Connector Type B | DB9 Female | |
| Connector Gender B | Female | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Exsys | ||
Product Type Interface Converter | ||
Connector Type A USB Type A | ||
Connector Gender A Male | ||
Connector Type B DB9 Female | ||
Connector Gender B Female | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- TW
The high-performance USB 2.0 to RS-232 cable with A connector designed to provide an additional serial output for PC, small workstations, or servers. It supports extended temperatures from -40°C to +85°Celsius, making it suitable for a variety of environments. With easy installation and thumbscrews for secure attachment, this cable offers reliable connectivity for user's devices.
Interface RS-232 V.24 Female
16C550 FIFO Buffer with 16Byte
I/O addresses and interrupt settings from the operating system
Supports data bits 7 and 8, stop bits 1, 1.5, and 2, parity none, even, odd, space, and mark
LED display for RX and TX signals
Power from the USB Bus (Bus Power)
Driver compatibility with Win Server, Linux, and MAC OS
Relative Humidity 5% to 95%
Cable length of 2.5 meters for flexible connectivity
Gerelateerde Links
- Exsys USB Type B to Female to DB9 Male Male Interface Converter
- Exsys USB Type B to Female to DB9 Male, USB A Socket Male Interface Converter
- Exsys USB Type B to Male to DB9 Male Male Interface Converter
- Exsys USB Type A to Male to DB9 Male Male Interface Converter
- Exsys USB Type B to Female to DB9 Male Converter Cable
- Exsys USB Type B to Female to DB9 Male Male USB Serial Cable Adapter
- Exsys USB Female to Female to USB B Female Female Interface Adapter
- Exsys D-Sub 9-Pin to Female to DB9 Male Male Interface Converter