Phoenix Contact UM- D37SUB/M/HC3/16DO/MR/1/MT Series 16-Contact Female Interface Module, D-Sub Connector, DIN Rail, 4A
- RS-stocknr.:
- 170-614
- Fabrikantnummer:
- 1083697
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 170-614
- Fabrikantnummer:
- 1083697
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 4A | |
| Number of Contacts | 16 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 6kV | |
| Voltage | 250V | |
| Cable CSA | 0.2mm², 4mm² | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 175mm | |
| Depth | 65.5mm | |
| Standards/Approvals | EN 61010-2-201 | |
| Length | 8mm | |
| Series | UM- D37SUB/M/HC3/16DO/MR/1/MT | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 0.2mm², 4mm² | ||
Current 4A | ||
Number of Contacts 16 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Test Proof Voltage 6kV | ||
Voltage 250V | ||
Cable CSA 0.2mm², 4mm² | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 50°C | ||
Width 175mm | ||
Depth 65.5mm | ||
Standards/Approvals EN 61010-2-201 | ||
Length 8mm | ||
Series UM- D37SUB/M/HC3/16DO/MR/1/MT | ||
- Land van herkomst:
- DE
The Phoenix Contact Active module is a 16-channel relay module designed for Honeywell C300 output modules. It features a D-SUB 37-pos. or FLK 50-pos. control side connection, with a screw connection for field side. The module offers reinforced insulation and has a maximum switching voltage of 250V AC/DC.
Reinforced insulation for safety
Suitable for Honeywell C300 output modules
Nominal input voltage of 24V DC
DIN rail mounting for easy installation
Overvoltage category III for protection
Compact and durable design
Gerelateerde Links
- Phoenix Contact UM-D37SUB/M/HC3/16DO/MR/MT Series Male Interface Module 4A
- Phoenix Contact UM-D37SUB/M/HC3/16DO/MR/1/SI Series Interface Module 2.5 mm² Wire, 2.5A
- Phoenix Contact UM-D37SUB/M/HC3/16DI/MR/SI/MT Series Male Interface Module DIN Rail, 50mA
- Phoenix Contact UM- D37SUB/M/HC3/16DI/LA/MT Series 16-Contact Female Interface Module 100mA
- Phoenix Contact UM- D37SUB/M/HC3/AIO/SP-MT Series 37-Contact Female Interface Module DIN Rail, 100mA
- Phoenix Contact FLKM 50/D37SUB/M/HC3/AIO Series 16-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact UM-KS50/32-MR/21/ADV551/SO207 Series Interface Relay Module, DIN Rail
- Phoenix Contact UM-KS50/32-MR/21/ADV151/SO207 Series Interface Relay Module, DIN Rail