Phoenix Contact PSI-MOS-PROFIB/FO 850 T Series Fibre Optic Converter, DIN Rail
- RS-stocknr.:
- 241-6044
- Artikelnummer Distrelec:
- 303-17-009
- Fabrikantnummer:
- 2708261
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 1.446,20
(excl. BTW)
€ 1.749,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.446,20 |
*prijsindicatie
- RS-stocknr.:
- 241-6044
- Artikelnummer Distrelec:
- 303-17-009
- Fabrikantnummer:
- 2708261
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Fibre Optic Converter | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | PSI-MOS-PROFIB/FO 850 T | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Fibre Optic Converter | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals REACH, RoHS | ||
Series PSI-MOS-PROFIB/FO 850 T | ||
- Land van herkomst:
- DE
The Phoenix Contact's FO devices convert copper-based PROFIBUS interfaces to Fiber optics. The integrated optical diagnostics allow permanent monitoring of the FO paths during installation and also during operation. The floating switch contact is activated when the signal output on the Fiber optic paths drops to a critical level.
Width 35 mm
Height 99 mm
Depth 106 mm
Output description alarm output
Connection method COMBICON plug-in screw Terminal Block
Stripping length 7 mm
Torque 0.56 Nm to 0.79 Nm
Gerelateerde Links
- Phoenix Contact PSI-MOS-PROFIB/FO 850 E Series Fibre Optic Converter, DIN Rail
- Phoenix Contact PSI-MOS-RS485W2/FO 850 T Series Fibre Optic Converter, DIN Rail
- Broadcom AFBR-2644Z 50 MBd 850 nm Fibre Optic Receiver Fibre Optic Connector Connector
- HARTING FO Contact, Har Modular for use with Fibre optic cables
- Broadcom SP000063866 100 MBd 850 nm Fibre Optic Receiver, Round
- Broadcom AFBR-POC306A1 Fibre Optic Transceiver, ST Connector 850 nm 4-Pin
- Miller FO 103 Series Fibre Optic Insulated Wire Stripper, 137mm Overall
- Miller FO 103 Series Fibre Optic Insulated Wire Stripper, 136.53mm Overall