Phoenix Contact FL Series Ethernet Network Isolator, Wall
- RS-stocknr.:
- 287-7872
- Artikelnummer Distrelec:
- 303-16-841
- Fabrikantnummer:
- 2902985
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 275,64
(excl. BTW)
€ 333,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 275,64 |
*prijsindicatie
- RS-stocknr.:
- 287-7872
- Artikelnummer Distrelec:
- 303-16-841
- Fabrikantnummer:
- 2902985
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Ethernet Network Isolator | |
| Mount Type | Wall | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Series | FL | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Ethernet Network Isolator | ||
Mount Type Wall | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Series FL | ||
- Land van herkomst:
- DE
The Phoenix Contact passive network isolator is designed to provide electrical isolation in Ethernet networks, safeguarding Ethernet devices against potential differences of up to 4 kV. It is suitable for transmission speeds of up to 100 Mbps and features Ethernet connections via two M12 sockets (D-coded). This isolator ensures reliable and secure communication in industrial environments where electrical isolation is Crucial for preventing damage to network equipment and ensuring uninterrupted operation.
Continuous insulation voltage of 250 VRMS
Wall mounting
Extended temperature range of -40 to +75 °C
Gerelateerde Links
- Phoenix Contact FL SWITCH 1100-8POE Unmanaged 8 Port Network Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1100-5POE-2SFP Unmanaged 5 Port Network Switch Power Over Ethernet
- Phoenix Contact FL SWITCH Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH IRT IP TX/3POF Series Wall Mount Industrial Ethernet Switch 10/100Mbit/s
- Phoenix Contact FL SWITCH 1000N-8POE Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH EP6416-HV Managed 16 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SFP WDM10-SET Series Network Hub 3.3 V