RS Better World

Eaton Variable Speed Drive, 2.2 kW, 3 Phase, VFD DC1 Series 480V 5.8 A

Subtotaal (1 eenheid)*

€ 1.028,00

(excl. BTW)

€ 1.243,88

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 30 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.028,00

*prijsindicatie

Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.

Lees meer over de RS Better World producten

RS-stocknr.:
252-076
Fabrikantnummer:
199436 DC1-345D8FB-A6SOE1
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Power Rating

2.2kW

Product Type

Variable Speed Drive

Number of Phases

3

Maximum Output Current

5.8A

Current Rating

5.8A

Series

VFD DC1

Mount Type

Vertical

Overall Length

182mm

IP Rating

IP66

Output Frequency

500Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Minimum Operating Temperature

-20°C

Drive Type

Variable Frequency Drive (VFD)

Compatible Motor Type

Asynchronous Motor

Maximum Operating Temperature

40°C

Overall Width

188mm

Standards/Approvals

IEC/EN, UL

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

182mm

Land van herkomst:
GB

Eaton Variable Speed Drive, 2.2kW Power, 5.8A Current - 199436 DC1-345D8FB-A6SOE1


This variable speed drive is designed to control three-phase asynchronous motors in demanding environments. It accepts 380 to 480 V supplies and delivers up to 500 Hz output frequency for high-speed or precision applications. The unit is suited to installations requiring ingress protection to IP66/NEMA 4X and offers built-in features such as brake chopper, radio interference suppression filter and local control for on-site parameter setting.

Features and Benefits:


• 500 Hz maximum frequency enabling high-speed motor operation
• 5.8 A nominal current supporting 2.2 kW motor loads
• IP66 degree of protection permitting outdoor washdown conditions
• Built-in brake chopper enabling dynamic braking without external parts
• CANopen and Modbus RTU providing flexible communication options

Applications


• Used with pumps requiring variable flow and pressure control
• Suitable for conveyor speed regulation in harsh environments
• Ideal for fans needing wide frequency range and slip compensation
• Can be used for machine tools requiring high-frequency operation

What ambient temperatures can it tolerate during operation?


It operates between -20 °C and 40 °C.

How does it handle different supply voltages and frequencies?


It accepts 380 to 480 V three-phase mains and runs on 50/60 Hz supplies with output up to 500 Hz.

What protection and emission provisions are included?


The unit meets IEC/EN and UL standards, includes radio interference suppression and additional PCB protection.

What mounting and size constraints should be considered?


It is designed for vertical mounting and measures 188 mm width, 182 mm depth and 257 mm height.

Which motor control modes does it support?


It supports sensorless vector, U/f control, PM, BLDC and synchronous reluctance motor modes.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.