Siemens Power Module, 2.2 kW, 1, 3 Phase, SINAMICS PM240-2 Series 230V 7.5 A
- RS-stocknr.:
- 225-5459
- Fabrikantnummer:
- 6SL3210-1PB21-0AL0
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 591,68
(excl. BTW)
€ 715,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 591,68 |
*prijsindicatie
- RS-stocknr.:
- 225-5459
- Fabrikantnummer:
- 6SL3210-1PB21-0AL0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Power Module | |
| Power Rating | 2.2kW | |
| Number of Phases | 1, 3 | |
| Maximum Output Current | 7.5A | |
| Series | SINAMICS PM240-2 | |
| Mount Type | Panel | |
| Overall Length | 196mm | |
| IP Rating | IP20 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 230V | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -5°C | |
| Drive Type | Vector Control | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 73mm | |
| Standards/Approvals | Low Voltage Directive 2006/95/EC, cUL, CE, C-Tick (RCM), UL, EMC 2004/108/EC | |
| Overall Depth | 165mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Power Module | ||
Power Rating 2.2kW | ||
Number of Phases 1, 3 | ||
Maximum Output Current 7.5A | ||
Series SINAMICS PM240-2 | ||
Mount Type Panel | ||
Overall Length 196mm | ||
IP Rating IP20 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 230V | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -5°C | ||
Drive Type Vector Control | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 40°C | ||
Overall Width 73mm | ||
Standards/Approvals Low Voltage Directive 2006/95/EC, cUL, CE, C-Tick (RCM), UL, EMC 2004/108/EC | ||
Overall Depth 165mm | ||
- Land van herkomst:
- GB
The Siemens SINAMICS PM240‑2 power modules are based on a new hardware platform. This permits an increase in power density as well as the application of innovative cooling concepts with especially high requirements in terms of control cabinet cooling.
Rated voltage 230 V
Rated current 10.4 A
Gerelateerde Links
- Siemens Power Module 1 Phase, SINAMICS PM240-2 Series 240V ac 7.5 A
- Siemens Power Module 1 SINAMICS PM240-2 Series 230V 7.5 A
- Siemens Power Module 1 SINAMICS PM240-2 Series 230V 7.5 A
- Siemens Power Module 3 Phase, SINAMICS PM240-2 Series 480V ac 7.5 A
- Siemens Power Module 1 Phase, SINAMICS PM240-2 Series 240V ac 7.5 A
- Siemens Power Module 3 Phase, SINAMICS PM240-2 Series 480V ac 7.5 A
- Siemens Power Module 3 Phase, SINAMICS PM240-2 Series 230V 7.5 A
- Siemens Power Module 3 Phase, SINAMICS PM240-2 Series 230V 7.5 A