Phoenix Contact Variable Speed Starter, 1.5 kW, 1 Phase, CSS Series 240V ac 13.5 A
- RS-stocknr.:
- 252-5409
- Fabrikantnummer:
- 1201642
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 272,57
(excl. BTW)
€ 329,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Klaar voor verzending vanaf 28 december 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 272,57 |
*prijsindicatie
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.
Lees meer over de RS Better World producten
- RS-stocknr.:
- 252-5409
- Fabrikantnummer:
- 1201642
- Fabrikant:
- Phoenix Contact
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Product Type | Variable Speed Starter | |
| Power Rating | 1.5kW | |
| Number of Phases | 1 | |
| Maximum Output Current | 13.5A | |
| Series | CSS | |
| Mount Type | Panel | |
| IP Rating | IP20 | |
| Overall Length | 20m | |
| Output Frequency | 500Hz | |
| Minimum Supply Voltage | 110V ac | |
| Maximum Supply Voltage | 240V ac | |
| Drive Type | Variable Speed | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61800-3, IEC 61800-5-1 | |
| Overall Width | 45mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 210mm | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Variable Speed Starter | ||
Power Rating 1.5kW | ||
Number of Phases 1 | ||
Maximum Output Current 13.5A | ||
Series CSS | ||
Mount Type Panel | ||
IP Rating IP20 | ||
Overall Length 20m | ||
Output Frequency 500Hz | ||
Minimum Supply Voltage 110V ac | ||
Maximum Supply Voltage 240V ac | ||
Drive Type Variable Speed | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61800-3, IEC 61800-5-1 | ||
Overall Width 45mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 210mm | ||
- Land van herkomst:
- TW
Gerelateerde Links
- Phoenix Contact Variable Speed Starter 1 Phase, CSS Series 240V ac 13.5 A
- Phoenix Contact Variable Speed Starter 1 Phase, CSS Series 240V 4.5 A
- Phoenix Contact Variable Speed Starter 1 Phase, CSS Series 240V ac 7.74 A
- Phoenix Contact Variable Speed Starter 1 Phase, CSS Series 240V ac 4.5 A
- Phoenix Contact Variable Speed Starter 1 Phase, CSS Series 240V ac 5.76 A
- Phoenix Contact Variable Speed Starter 1 Phase, CSS Series 240V ac 2.55 A
- Phoenix Contact Variable Speed Starter 1 Phase, CSS Series 240V ac 3.6 A
- Phoenix Contact Variable Speed Starter 3 Phase, CSS Series 480V ac 7.02 A