onsemi Schmitt Trigger Input MC74VHC14DTG Inverter 6, 14-Pin TSSOP
- RS-stocknr.:
- 163-0622
- Fabrikantnummer:
- MC74VHC14DTG
- Fabrikant:
- onsemi
Subtotaal (1 tube van 96 eenheden)*
€ 36,10
(excl. BTW)
€ 43,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 96 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 96 + | € 0,376 | € 36,10 |
*prijsindicatie
- RS-stocknr.:
- 163-0622
- Fabrikantnummer:
- MC74VHC14DTG
- Fabrikant:
- onsemi
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | onsemi | |
| Product Type | Inverter | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger | |
| Output Type | Bipolar Schottky TTL | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ CL | 18.5ns | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Minimum Supply Voltage | 2V | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 14 | |
| Logic Family | VHC | |
| Maximum Operating Temperature | 125°C | |
| Series | MC74VHC14 | |
| Width | 4.5mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk onsemi | ||
Product Type Inverter | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Output Type Bipolar Schottky TTL | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ CL 18.5ns | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Minimum Supply Voltage 2V | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -55°C | ||
Pin Count 14 | ||
Logic Family VHC | ||
Maximum Operating Temperature 125°C | ||
Series MC74VHC14 | ||
Width 4.5mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Length 5.1mm | ||
Automotive Standard No | ||
- Land van herkomst:
- PH
74VHC Family, ON Semiconductor
74VHC Family
Gerelateerde Links
- onsemi MC74VHC14DTG Hex Schmitt Trigger Inverter, 14-Pin TSSOP
- onsemi Schmitt Trigger Input MC74LCX14DTR2G Inverter 6, 14-Pin TSSOP
- onsemi Schmitt Trigger Input MM74HC14MTCX Inverter 6, 14-Pin TSSOP
- onsemi Schmitt Trigger Input 74VHC14MTCX Inverter 6, 14-Pin TSSOP
- onsemi Schmitt Trigger Input MC74HCT14ADTR2G Inverter 1, 14-Pin TSSOP
- onsemi Schmitt Trigger Input 74LCX14MTCX Inverter 6, 14-Pin TSSOP
- onsemi Schmitt Trigger Input MC74HC14ADTG CMOS Inverter 6, 14-Pin TSSOP
- Texas Instruments Schmitt Trigger Input Schmitt Trigger Inverter 6, 14-Pin TSSOP