Renesas Electronics 24-Channel I/O Expander Parallel DIP 40, CP82C55AZ
- RS-stocknr.:
- 248-5711
- Fabrikantnummer:
- CP82C55AZ
- Fabrikant:
- Renesas Electronics
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 248-5711
- Fabrikantnummer:
- CP82C55AZ
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 24 | |
| Package Type | DIP | |
| Interface Type | Parallel | |
| Maximum Supply Voltage | 8V | |
| Minimum Supply Voltage | 8V | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 40 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | CP82 | |
| Length | 53.2mm | |
| Height | 6.35mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Product Type I/O Expander | ||
Number of I/O Channels 24 | ||
Package Type DIP | ||
Interface Type Parallel | ||
Maximum Supply Voltage 8V | ||
Minimum Supply Voltage 8V | ||
Minimum Operating Temperature 0°C | ||
Pin Count 40 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series CP82 | ||
Length 53.2mm | ||
Height 6.35mm | ||
Automotive Standard No | ||
The Renesas Electronics Intersil 82C55A is a high performance CMOS version of the industry standard 8255A and is manufactured using a self-aligned silicon gate CMOS process (Scaled SAJI IV). It is a general purpose programmable I/O device which may be used with many different microprocessors. The high performance and industry standard configuration of the 82C55A make it compatible with the 80C86, 80C88 and other microprocessors.
Pb-Free plus anneal available (RoHS Compliant)
24 programmable I/O pins
Fully TTL compatible
Gerelateerde Links
- Renesas Electronics 24-Channel I/O Expander Parallel DIP 40, CP82C55AZ
- onsemi 16-Channel I/O Expander QFN 24
- NXP 16-Channel I/O Expander SOIC 24
- NXP 16-Channel I/O Expander TSSOP 24
- NXP 16-Channel I/O Expander SSOP 24
- onsemi 16-Channel I/O Expander QFN 24, PCA9535ECMTTXG
- onsemi 16-Channel I/O Expander QFN 24, PCA9535EMTTXG
- NXP 16-Channel I/O Expander TSSOP 24112