Hilscher NFS 9 Port IoT Gateway, IO-Link
- RS-stocknr.:
- 162-152
- Fabrikantnummer:
- NFS-M8-QM-D2-N16
- Fabrikant:
- Hilscher
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 162-152
- Fabrikantnummer:
- NFS-M8-QM-D2-N16
- Fabrikant:
- Hilscher
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
| Merk | Hilscher | |
| Product Type | IoT Gateway | |
| Series | NFS | |
| Minimum Operating Temperature | -25°C | |
| Minimum Voltage | 18V | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 31.2V | |
| Standards/Approvals | UKCA, CE | |
| Communication Protocol | IO-Link | |
| Number of Communication Ports | 9 | |
| Alles selecteren | ||
|---|---|---|
Merk Hilscher | ||
Product Type IoT Gateway | ||
Series NFS | ||
Minimum Operating Temperature -25°C | ||
Minimum Voltage 18V | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 31.2V | ||
Standards/Approvals UKCA, CE | ||
Communication Protocol IO-Link | ||
Number of Communication Ports 9 | ||
- Land van herkomst:
- DE
The Hilscher robust IO-Link master designed for seamless remote monitoring of sensor data in IoT applications. It supports up to eight IO-Link sensors and transmits data to the cloud at intervals as short as one second. The device automatically configures sensors through an Internet-based IODD file database and offers central management and data visualization via a cloud portal. With its IP67-rated enclosure, it performs reliably even in harsh environments.
Remote monitoring with data transmission intervals of just one second
Automatic sensor configuration through a cloud-based IODD database
Centralized data management and visualization via a cloud portal
Durable IP67 enclosure for reliable operation in harsh conditions