MOXA MB3270 2 Port Gateway, RS485, RS232, RS422

Subtotaal (1 eenheid)*

€ 809,90

(excl. BTW)

€ 979,98

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 7 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 40 stuk(s) vanaf 01 maart 2027
  • Plus verzending 26 stuk(s) vanaf 08 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 809,90

*prijsindicatie

RS-stocknr.:
255-2512
Artikelnummer Distrelec:
300-20-758
Fabrikantnummer:
MGate MB3270
Fabrikant:
MOXA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MOXA

Product Type

Gateway

Series

MB3270

Media Interfaces

Ethernet

COM Port Type

RS485, RS232, RS422

Minimum Voltage

12V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Maximum Voltage

48V

Standards/Approvals

FCC Part 15B Class A, CISPR 32, EN 55032/35, IEC 61000-4-2 etc

Number of Communication Ports

2

Land van herkomst:
TW

MOXA Gateway, RS485 COM Port Type, Ethernet Media Interfaces - MGate MB3270


This gateway converts between Ethernet and multiple serial interfaces to enable integration of serial devices into networked automation systems. It supports RS485, RS232 and RS422 serial links and is intended for industrial environments where protocol bridging and remote serial access are required. The unit operates within a controlled temperature range and accepts a wide input voltage to suit varied installation contexts.

Features and Benefits:


• Supports RS485 RS232 RS422 to connect diverse serial devices
• Ethernet interface enables networked serial communication
• Wide supply range 12V to 48V for flexible power options
• Operating temperature range 0 to 60°C for harsh-site deployment
• Meets international EMC standards for stable operation

Applications


• Suitable for connecting field RTU equipment to Modbus TCP networks
• Ideal for linking PLCs with Ethernet-based SCADA systems
• Used for remote serial device management over LAN
• Can be used for protocol conversion in factory automation lines

What approvals ensure electromagnetic compatibility in industrial sites?


It complies with multiple EMC standards including FCC Part 15B Class A, CISPR32 and EN55032/35 to limit radiated and conducted interference in industrial installations.

How does the device handle different serial signalling requirements?


The unit provides distinct interfaces for RS485, RS232 and RS422, allowing selection of the appropriate electrical signalling method to match attached equipment.

What environmental limits should be observed during installation?


The device must be installed where ambient temperatures remain within 0 to 60°C to ensure reliable operation.

What voltage supply options are supported for field wiring?


It accepts input voltages from 12V up to 48V, permitting connection to common industrial DC supply sources.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.