Advantech EKI Unmanaged Ethernet Switch
- RS-stocknr.:
- 283-5848
- Artikelnummer Distrelec:
- 125-79-266
- Fabrikantnummer:
- EKI-2725
- Fabrikant:
- Advantech
Subtotaal (1 eenheid)*
€ 171,82
(excl. BTW)
€ 207,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 42 stuk(s) vanaf 09 november 2026
- Plus verzending 42 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 171,82 |
*prijsindicatie
- RS-stocknr.:
- 283-5848
- Artikelnummer Distrelec:
- 125-79-266
- Fabrikantnummer:
- EKI-2725
- Fabrikant:
- Advantech
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
| Merk | Advantech | |
| Product Type | Unmanaged Ethernet Switch | |
| Series | EKI | |
| Minimum Voltage | 12V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 48V dc | |
| Standards/Approvals | CE | |
| Alles selecteren | ||
|---|---|---|
Merk Advantech | ||
Product Type Unmanaged Ethernet Switch | ||
Series EKI | ||
Minimum Voltage 12V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 48V dc | ||
Standards/Approvals CE | ||
The Compact /I Ethernet Switch is designed for industrial use, providing 5 Gigabit Ethernet ports with Auto MDI/MDI-X. With features like 10/100/1000 Mbps Auto Negotiation, jumbo frame transmission up to 9kbytes, and broadcast Storm protection, this switch is perfect for ensuring reliable network connectivity in rugged environments.
5 Gigabit Ethernet ports for high-speed connectivity
Auto MDI/MDI-X for easy plug-and-play installation
Supports jumbo frame transmission up to 9kbytes for efficient data transfer
Redundant 12 ∼ 48 V power input and P-Fail Relay for reliable power supply
Compact metal housing with IP30 rating for durability in industrial environments
Gerelateerde Links
- Advantech EKI Unmanaged Ethernet Switch
- Advantech EKI:5728 Unmanaged 8 Port Ethernet Switch
- Advantech EKI 5726 Unmanaged 16 Port Ethernet Switch
- Advantech EKI:2428 Unmanaged 28 Port Ethernet Switch
- Advantech EKI-2728 Unmanaged 8 Port Ethernet Switch
- Advantech EKI-2525 Unmanaged 5 Port Ethernet Switch
- Advantech EKI-2728 Unmanaged 8 Port Industrial Ethernet Switch
- Advantech Unmanaged Ethernet Switch 8 Port Unmanaged Ethernet Switch