Planet IMG 1 Port Industrial Gateway, RS422, RS485, RS232
- RS-stocknr.:
- 284-4555
- Artikelnummer Distrelec:
- 302-62-109
- Fabrikantnummer:
- IMG-2105AT
- Fabrikant:
- Planet
Subtotaal (1 eenheid)*
€ 260,00
(excl. BTW)
€ 314,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 260,00 |
*prijsindicatie
- RS-stocknr.:
- 284-4555
- Artikelnummer Distrelec:
- 302-62-109
- Fabrikantnummer:
- IMG-2105AT
- Fabrikant:
- Planet
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
| Merk | Planet | |
| Product Type | Industrial Gateway | |
| Series | IMG | |
| COM Port Type | RS422, RS485, RS232 | |
| Minimum Voltage | 9V | |
| Minimum Operating Temperature | -45°C | |
| Maximum Voltage | 48V | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CE, RoHS, IEC | |
| Number of Communication Ports | 1 | |
| Alles selecteren | ||
|---|---|---|
Merk Planet | ||
Product Type Industrial Gateway | ||
Series IMG | ||
COM Port Type RS422, RS485, RS232 | ||
Minimum Voltage 9V | ||
Minimum Operating Temperature -45°C | ||
Maximum Voltage 48V | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CE, RoHS, IEC | ||
Number of Communication Ports 1 | ||
- Land van herkomst:
- TW
The industrial 1-port RS232/422/485 Modbus Gateway with a 1-port 100BASE-FX serial interface. It provides seamless integration between Modbus TCP/IP Protocol and Modbus RTU/ASCII Protocol, making it ideal for industrial control equipment without Ethernet ports. This compact and rugged gateway offers flexible network connectivity solutions for the industrial automation environment. With a wide operating temperature range and IP30 metal housing, it can withstand harsh industrial environments. The dual power input system ensures high availability and reliability.
Compact and rugged IP30 metal housing
Dual power input system for high availability and reliability
Remote web management and telnet interface for easy network management
Supports various industrial automation protocols and modes
Extensive LED indicators for network diagnosis
Ideal for industrial control and automation applications
Gerelateerde Links
- Planet IMG 2 Port Industrial Gateway RS232, RS485
- Planet IMG 4 Port Industrial Gateway RS485, RS232
- Planet IMG 1 Port Gateway RS422, RS232
- Planet ICG 5 Port Industrial Gateway RS485, RS422
- Planet MG-11x 1 Port Gateway RS232, RS422
- Planet MG-11x 1 Port Gateway RS232, RS485
- Trendnet TI 4 Port Industrial Gateway, RS232/RS422/RS485
- Trendnet TI 3 Port Industrial Gateway RS232, RS422