Planet MG 2 Port Gateway, Ethernet
- RS-stocknr.:
- 284-4774
- Artikelnummer Distrelec:
- 302-62-144
- Fabrikantnummer:
- MG-120
- Fabrikant:
- Planet
Subtotaal (1 eenheid)*
€ 196,00
(excl. BTW)
€ 237,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 2 stuk(s), klaar voor verzending
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 196,00 |
*prijsindicatie
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 419,47
(excl. BTW)
€ 507,56
(incl. BTW)
- RS-stocknr.:
- 284-4774
- Artikelnummer Distrelec:
- 302-62-144
- Fabrikantnummer:
- MG-120
- Fabrikant:
- Planet
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
| Merk | Planet | |
| Product Type | Gateway | |
| Operating System | Windows NT, Windows XP | |
| Series | MG | |
| Media Interfaces | RJ45 Connector | |
| COM Port Type | Ethernet | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 5V | |
| Standards/Approvals | RoHS, CE | |
| Number of Communication Ports | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk Planet | ||
Product Type Gateway | ||
Operating System Windows NT, Windows XP | ||
Series MG | ||
Media Interfaces RJ45 Connector | ||
COM Port Type Ethernet | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 5V | ||
Standards/Approvals RoHS, CE | ||
Number of Communication Ports 2 | ||
- Land van herkomst:
- TW
The Modbus Gateway offers seamless integration between Modbus TCP Protocol and Modbus RTU/ASCII Protocol. It acts as a bridge for equipment without Ethernet ports, allowing control through a PC workstation or control panel, making the network infrastructure more flexible.
Supports asynchronous serial data rates up to 921600bps for efficient data transmission
Built-in IP-based web interface and telnet interface for remote management
Supports RTU Master, RTU Slave, ASCII Master, and ASCII Slave operation modes
Can be used as a conversion bridge between Modbus RTU/ASCII Protocol and Modbus TCP/IP Protocol
Gerelateerde Links
- Planet MG-11x 1 Port Gateway RS232, RS422
- Planet MG-11x 1 Port Gateway RS232, RS485
- Planet IMG 2 Port Industrial Gateway RS232, RS485
- Planet VCG 5 Port Gateway, RJ45
- Planet IVR 5 Port Industrial Gateway, RJ45 Connector
- Planet IMG 1 Port Gateway RS422, RS232
- Planet ICG 5 Port Gateway RS485
- Hilscher NetTap 100 2 Port Ethernet Gateway, Ethernet