Vishay 890 nm Infrared Emitting Diode Side Looker Through Hole package
- RS-stocknr.:
- 145-2066
- Fabrikantnummer:
- TSSF4500
- Fabrikant:
- Vishay
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 145-2066
- Fabrikantnummer:
- TSSF4500
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Product Type | Infrared Emitting Diode | |
| Peak Wavelength | 890nm | |
| Package Type | Side Looker | |
| Radiant Flux | 35mW | |
| Radiant Intensity | 20mW/sr | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 22° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| LED Material | GaAlAs | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type Infrared Emitting Diode | ||
Peak Wavelength 890nm | ||
Package Type Side Looker | ||
Radiant Flux 35mW | ||
Radiant Intensity 20mW/sr | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Angle of Half Intensity 22° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
LED Material GaAlAs | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
- Land van herkomst:
- PH
Vishay TSSF4500 Series IR Emitting Diodes
The TSSF4500 family, from Vishay Semiconductors, are through-hole Infrared (IR) emitting diodes. They are in side looking packages with a clear, untinted plastic dome lens. The TSSF4500 IR LEDs use double hetero (DH) technology which enables a high radiant power and high speed output.
Suitable applications for the TSSF4500 IR LEDs include high speed remote control and free Air data transmission.
Features of the TSSF4500 IREDs:
Through-hole mounting
Side looking package
Dome lens shape
Dimensions: 4.5 x 4 x 4.8 mm
Peak wavelength: 890nm
High reliability
Beam angle: 44°
Low forward voltage
Infrared (IR) Light Emitters, Vishay
Gerelateerde Links
- TSSF4500 Vishay 890 nm Infrared Emitting Diode Side Looker Through Hole package
- OP215A Optek OP215 890 nm Infrared Emitting Diode Board package
- Optek OP24 890 nm IR LED Side Looker Through Hole package
- OP298A Optek OP290 890 nm Infrared Emitting Diode TO-46 Board package
- OP233 Optek OP230 890 nm Infrared Emitting Diode TO-46 Board package
- VSMY5890 Vishay SurfLight 890 nm High Speed Infrared Emitting Diode Surface package
- VSMY5890X01 Vishay SurfLight 890 nm High Speed Infrared Emitting Diode Surface package
- OP240A Optek OP24 890 nm IR LED Side Looker Through Hole package