ams OSRAM SFH 4247 950 nm IR LED Mini TOPLED Surface package
- RS-stocknr.:
- 175-1905
- Fabrikantnummer:
- SFH 4247-QR
- Fabrikant:
- ams OSRAM
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 175-1905
- Fabrikantnummer:
- SFH 4247-QR
- Fabrikant:
- ams OSRAM
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
| Merk | ams OSRAM | |
| Peak Wavelength | 950nm | |
| Product Type | IR LED | |
| Package Type | Mini TOPLED | |
| Radiant Flux | 40mW | |
| Radiant Intensity | 75mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 65° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| Series | SFH 4247 | |
| LED Material | SnAgCu | |
| Standards/Approvals | JEDEC | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | AEC-Q101 | |
| Alles selecteren | ||
|---|---|---|
Merk ams OSRAM | ||
Peak Wavelength 950nm | ||
Product Type IR LED | ||
Package Type Mini TOPLED | ||
Radiant Flux 40mW | ||
Radiant Intensity 75mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 65° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
Series SFH 4247 | ||
LED Material SnAgCu | ||
Standards/Approvals JEDEC | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard AEC-Q101 | ||
Wavelength 950nm
Short switching times
Infrared Illumination for cameras
IR data transmission
Sensor technology
Gerelateerde Links
- SFH 4247-QR ams OSRAM SFH 4247 950 nm IR LED Mini TOPLED Surface package
- SFH 4247 ams OSRAM Mini TOPLED 950 nm IR LED Mini TOPLED Surface package
- ams OSRAM Mini TOPLED 950 nm IR LED Mini TOPLED Surface package
- SFH 4249B ams OSRAM 950 nm IR LED Power TOPLED Surface package
- SFH 4248B ams OSRAM 950 nm IR LED Power TOPLED Surface package
- SFH 4244-QR ams OSRAM SIDELED 950 nm IR LED Surface package
- SFH 4249 ams OSRAM Power TOPLED 950 nm IR LED PLCC 4 Surface package
- SFH 4249-U ams OSRAM Power TOPLED 950 nm IR LED PLCC 4 Surface package