ams OSRAM OSLON P1616 850 nm IR LED Surface package
- RS-stocknr.:
- 223-1170
- Fabrikantnummer:
- SFH 4171S
- Fabrikant:
- ams OSRAM
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 223-1170
- Fabrikantnummer:
- SFH 4171S
- Fabrikant:
- ams OSRAM
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
| Merk | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 850nm | |
| Radiant Flux | 1150mW | |
| Radiant Intensity | 900mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | OSLON P1616 | |
| Standards/Approvals | IEC 62471 | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 850nm | ||
Radiant Flux 1150mW | ||
Radiant Intensity 900mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series OSLON P1616 | ||
Standards/Approvals IEC 62471 | ||
Automotive Standard No | ||
- Land van herkomst:
- CN
The OSRAM Opto Semiconductors High Power Infrared Emitter has 850 nm peak wavelength. It is used for Access Control (IRIS/Vein Scan, Face Recognition), Eye Tracking, Gesture Recognition, Safety and Security and CCTV.
Package is clear silicone
Corrosion Robustness Class: 3B
ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)
IR light source with high efficiency
Double stack emitter
Centroid wavelength 850 nm
Gerelateerde Links
- SFH 4171S ams OSRAM OSLON P1616 850 nm IR LED Surface package
- ams OSRAM OSLON P1616 940 nm IR LED Surface package
- SFH 4181S ams OSRAM OSLON P1616 940 nm IR LED Surface package
- ams OSRAM OSLON P1616 950 nm IR LED Clear Silicone Surface package
- SFH 4170S ams OSRAM OSLON P1616 860 nm IR LED Clear Silicone Surface package
- SFH 4180S ams OSRAM OSLON P1616 950 nm IR LED Clear Silicone Surface package
- ams OSRAM OSLON Black 850 nm IR LED SMT Surface package
- SFH 4718A ams OSRAM OSLON Black 850 nm IR LED SMT Surface package