VSMA1094600 Vishay VSMA1094600 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- RS-stocknr.:
- 238-7046
- Fabrikantnummer:
- VSMA1094600
- Fabrikant:
- Vishay
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 238-7046
- Fabrikantnummer:
- VSMA1094600
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Product Type | High Power Infrared Emitting Diode | |
| Peak Wavelength | 950nm | |
| Package Type | Surface Mount | |
| Radiant Flux | 2100mW | |
| Radiant Intensity | 670mW/sr | |
| Packaging | SMD | |
| Mount Type | Surface | |
| Series | VSMA1094600 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type High Power Infrared Emitting Diode | ||
Peak Wavelength 950nm | ||
Package Type Surface Mount | ||
Radiant Flux 2100mW | ||
Radiant Intensity 670mW/sr | ||
Packaging SMD | ||
Mount Type Surface | ||
Series VSMA1094600 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay high power infrared emitting diode has 940 nm centroid wavelength. It features a double stack emitter chip for highest radiant power. The 42 mil chip size allows 1.5 A DC operation and supports pulsed currents up to 5.0 A. It comes in high power SMD with lens package form. It has 3.4 x 3.4 x 1.8 mm (L x W x H) dimensions.
Angle of half intensity ϕ = ± 60°
Low thermal resistance 6 K/W < RthJSP < 9 K/W
ESD up to 5 kV (according to ANSI / ESDA / JEDEC® JS-001)
Floor life 168 h, MSL 3, according to J-STD-020
Lead (Pb)-free reflow soldering
Gerelateerde Links
- VSMA1094600 Vishay VSMA1094600 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094400 Vishay 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094250 Vishay 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094251 Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094751 Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094601X02 Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094401X02 Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package