15435394A9042 Wurth Elektronik 940 nm IR LED QFN Surface package
- RS-stocknr.:
- 240-7037
- Fabrikantnummer:
- 15435394A9042
- Fabrikant:
- Wurth Elektronik
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 240-7037
- Fabrikantnummer:
- 15435394A9042
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Product Type | IR LED | |
| Peak Wavelength | 940nm | |
| Package Type | QFN | |
| Radiant Flux | 1300mW | |
| Packaging | Tape | |
| Radiant Intensity | 700mW/sr | |
| Mount Type | Surface | |
| LED Material | Polystyrene | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Product Type IR LED | ||
Peak Wavelength 940nm | ||
Package Type QFN | ||
Radiant Flux 1300mW | ||
Packaging Tape | ||
Radiant Intensity 700mW/sr | ||
Mount Type Surface | ||
LED Material Polystyrene | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- Land van herkomst:
- TW
The Wurth Elektronik SMT Infrared QFN LED Waterclear with an operating temperature -40°C up to +85 °C. This optoelectronic component is designed and manufactured for use in general electronic equipment. Applications: IR cameras, Security cameras, Face recognition, Night vision, Gaming and movement recognition.
High power output IR LED
Compat size
Quadframe no Lead package
Peak wavelengths 850 nm and 940 nm
Low thermal resistance
Standard soldering pad
Gerelateerde Links
- Wurth Elektronik 940 nm IR LED QFN Surface package
- 15435394A9040 Wurth Elektronik 940 nm IR LED QFN Surface package
- 15427294BA242 Wurth Elektronik 940 nm IR LED QFN Surface package
- 15437394AA540 Wurth Elektronik 940 nm IR LED QFN Surface package
- 15427294BA240 Wurth Elektronik 940 nm IR LED QFN Surface package
- Wurth Elektronik WL-SICW 940 nm IR LED 0805 Surface package
- Wurth Elektronik WL-SICW 940 nm IR LED 0603 Surface package
- Wurth Elektronik WL-SICW 940 nm IR LED 1206 Surface package