Vishay TSOP34856, 56 kHz IR Receiver 45 °, 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 5.6 mm 3-Pin 6mm
- RS-stocknr.:
- 180-8107
- Fabrikantnummer:
- TSOP34856
- Fabrikant:
- Vishay
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 10 eenheden)*
€ 7,21
(excl. BTW)
€ 8,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 2.160 stuk(s) vanaf 19 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 90 | € 0,721 | € 7,21 |
| 100 - 240 | € 0,685 | € 6,85 |
| 250 - 490 | € 0,664 | € 6,64 |
| 500 - 990 | € 0,634 | € 6,34 |
| 1000 + | € 0,576 | € 5,76 |
*prijsindicatie
- RS-stocknr.:
- 180-8107
- Fabrikantnummer:
- TSOP34856
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Product Type | IR Receiver | |
| Carrier Frequency | 56kHz | |
| Maximum Transmission Distance | 45m | |
| Angle of Half Transmission Distance | 45 ° | |
| Packaging | 2160 pieces in tubes | |
| Orientation | Top View | |
| Output Current | 5mA | |
| Number of Pins | 3 | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Package Type | Mold | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Standards/Approvals | DIN | |
| Length | 5.6mm | |
| Height | 6.95mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Supply Current | 450μA | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type IR Receiver | ||
Carrier Frequency 56kHz | ||
Maximum Transmission Distance 45m | ||
Angle of Half Transmission Distance 45 ° | ||
Packaging 2160 pieces in tubes | ||
Orientation Top View | ||
Output Current 5mA | ||
Number of Pins 3 | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Package Type Mold | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Standards/Approvals DIN | ||
Length 5.6mm | ||
Height 6.95mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Supply Current 450μA | ||
Automotive Standard No | ||
- Land van herkomst:
- PH
The Vishay TSOP341 series are miniaturized receiver module for infrared remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding and the device are optimized to suppress almost all spurious pulses from energy saving lamps like CFLs.
Very low supply current
Photo detector and preamplifier in one package
Internal filter for PCM frequency
Gerelateerde Links
- Vishay TSOP34856 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 5.6 mm 3-Pin 6mm
- Vishay 30 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 5.6 mm 3-Pin 6mm
- Vishay TSSP4056 12 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 5.6 mm 3-Pin 6mm
- Vishay TSOP34156 30 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 5.6 mm 3-Pin 6mm
- Vishay 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 6mm
- Vishay 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 6mm
- Vishay TSOP4838 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 6mm
- Vishay TSOP4840 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 6mm