Vishay TSOP33338, 38 kHz IR Receiver, 30 m Range 2.5 V 5.5V, Lead 6.35 mm Minimold 3-Pin 5.4mm
- RS-stocknr.:
- 244-4801
- Artikelnummer Distrelec:
- 302-14-740
- Fabrikantnummer:
- TSOP33338
- Fabrikant:
- Vishay
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 0,71
(excl. BTW)
€ 0,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 1.505 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 0,71 |
| 10 - 24 | € 0,67 |
| 25 - 49 | € 0,64 |
| 50 - 99 | € 0,60 |
| 100 + | € 0,56 |
*prijsindicatie
- RS-stocknr.:
- 244-4801
- Artikelnummer Distrelec:
- 302-14-740
- Fabrikantnummer:
- TSOP33338
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Product Type | IR Receiver | |
| Carrier Frequency | 38kHz | |
| Maximum Transmission Distance | 30m | |
| Output Current | 5mA | |
| Number of Pins | 3 | |
| Mount Type | Lead | |
| Range Automatic Gain Control AGC | AGC3 | |
| Minimum Operating Temperature | -25°C | |
| Package Type | Minimold | |
| Maximum Operating Temperature | 85°C | |
| Height | 6.35mm | |
| Width | 5.4mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Series | TSOP33 | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type IR Receiver | ||
Carrier Frequency 38kHz | ||
Maximum Transmission Distance 30m | ||
Output Current 5mA | ||
Number of Pins 3 | ||
Mount Type Lead | ||
Range Automatic Gain Control AGC AGC3 | ||
Minimum Operating Temperature -25°C | ||
Package Type Minimold | ||
Maximum Operating Temperature 85°C | ||
Height 6.35mm | ||
Width 5.4mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Series TSOP33 | ||
Supply Current 3mA | ||
Automotive Standard No | ||
The Vishay miniaturized SMD IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. This series is optimized to suppress almost all spurious pulses from energy saving lamps like CFLs.
Low supply current
Photo detector and preamplifier in one package
Internal filter for PCM frequency
Insensitive to supply voltage ripple and noise
Improved immunity against ambient light
Gerelateerde Links
- Vishay TSOP33338 30 m Range 2.5 V 5.5V, Lead 6.35 mm Minimold 3-Pin 5.4mm
- Vishay TSOP53436 24 m Range 2.5 V 5.5V, Lead 6.35 mm 3-Pin 5.4mm
- Vishay TSMP93100 18 m Range -0.3 V 6V, Through Hole 6.35 mm Mold 5.4mm
- Vishay 30 m Range 2.5 V 5.5V, Through Hole 6.35 mm TSOP 5.4 mm 3-Pin 4.9mm
- Vishay TSOP13238 30 m Range 2.5 V 5.5V, Through Hole 6.35 mm TSOP 5.4 mm 3-Pin 4.9mm
- Vishay TSOP13438 30 m Range 2.5 V 5.5V, Through Hole 6.35 mm TSOP 5.4 mm 3-Pin 4.9mm
- Vishay TSOP94638 35 m Range 2.5 V 5.5V, Lead 6.96 mm 3-Pin 6mm
- Vishay TSOP39438 30 m Range 2.5 V 5.5V, Lead 2.6 mm 4-Pin 6.8mm