Vishay, 38 kHz IR Receiver ±45°, 20 m Range -0.3 V 6V, Surface 6.95 mm Minicast 5 mm 3-Pin 4.8mm
- RS-stocknr.:
- 257-6891
- Fabrikantnummer:
- TSMP58138
- Fabrikant:
- Vishay
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 257-6891
- Fabrikantnummer:
- TSMP58138
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Carrier Frequency | 38kHz | |
| Product Type | IR Receiver | |
| Maximum Transmission Distance | 20m | |
| Angle of Half Transmission Distance | ±45° | |
| Output Current | 5mA | |
| Number of Pins | 3 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -25°C | |
| Package Type | Minicast | |
| Maximum Operating Temperature | 85°C | |
| Width | 4.8mm | |
| Standards/Approvals | RoHS, Halogen Free, IEC 62474, REACH, GADSL | |
| Length | 5mm | |
| Height | 6.95mm | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | -0.3V | |
| Automotive Standard | No | |
| Supply Current | 5mA | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Carrier Frequency 38kHz | ||
Product Type IR Receiver | ||
Maximum Transmission Distance 20m | ||
Angle of Half Transmission Distance ±45° | ||
Output Current 5mA | ||
Number of Pins 3 | ||
Mount Type Surface | ||
Minimum Operating Temperature -25°C | ||
Package Type Minicast | ||
Maximum Operating Temperature 85°C | ||
Width 4.8mm | ||
Standards/Approvals RoHS, Halogen Free, IEC 62474, REACH, GADSL | ||
Length 5mm | ||
Height 6.95mm | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage -0.3V | ||
Automotive Standard No | ||
Supply Current 5mA | ||
The Vishay IR sensor module is a miniaturized sensor for receiving the modulated signal of infrared remote control systems. A PIN diode and preamplifier are assembled on a lead frame, the epoxy package is designed as an IR filter. The modulated output signal, carrier out, can be used for repeater applications and code learning applications.
AGC to suppress ambient noise
High sensitivity, long receiving range
Supply voltage: 2.5 V to 5.5 V
AC coupled response from 30 kHz to 60 kHz, all data formats
Gerelateerde Links
- Vishay TSMP58138 20 m Range -0.3 V 6V, Surface 6.95 mm Minicast 5 mm 3-Pin 4.8mm
- Vishay 45 m Range -0.3 V 6V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6mm
- Vishay 45 m Range -0.3 V 6V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6mm
- Vishay TSOP34338 45 m Range -0.3 V 6V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6mm
- Vishay TSOP4438 45 m Range -0.3 V 6V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6mm
- Vishay TSOP4136 45 m Range -0.3 V 6V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6mm
- Vishay 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Minicast 5 mm 3-Pin 5mm
- Vishay TSOP38438 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Minicast 5 mm 3-Pin 5mm