Vishay TSOP2438, 38 kHz IR Receiver ±45°, 45 m Range 2 V 6V, Lead 6.95 mm 6 mm 3-Pin 6mm
- RS-stocknr.:
- 257-6896
- Fabrikantnummer:
- TSOP2438
- Fabrikant:
- Vishay
Subtotaal (1 eenheid)*
€ 0,74
(excl. BTW)
€ 0,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 1.329 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 0,74 |
*prijsindicatie
- RS-stocknr.:
- 257-6896
- Fabrikantnummer:
- TSOP2438
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Carrier Frequency | 38kHz | |
| Product Type | IR Receiver | |
| Maximum Transmission Distance | 45m | |
| Angle of Half Transmission Distance | ±45° | |
| Packaging | Tube | |
| Output Current | 5mA | |
| Number of Pins | 3 | |
| Mount Type | Lead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 6.95mm | |
| Standards/Approvals | RoHS, IEC 62474, GADSL, REACH, Halogen Free | |
| Length | 6mm | |
| Maximum Supply Voltage | 6V | |
| Width | 6mm | |
| Minimum Supply Voltage | 2V | |
| Supply Current | 450μA | |
| Automotive Standard | No | |
| Series | TSOP | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Carrier Frequency 38kHz | ||
Product Type IR Receiver | ||
Maximum Transmission Distance 45m | ||
Angle of Half Transmission Distance ±45° | ||
Packaging Tube | ||
Output Current 5mA | ||
Number of Pins 3 | ||
Mount Type Lead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Height 6.95mm | ||
Standards/Approvals RoHS, IEC 62474, GADSL, REACH, Halogen Free | ||
Length 6mm | ||
Maximum Supply Voltage 6V | ||
Width 6mm | ||
Minimum Supply Voltage 2V | ||
Supply Current 450μA | ||
Automotive Standard No | ||
Series TSOP | ||
The Vishay IR receiver module is optimized for long burst remote control systems in different environments. The customer can chose between different IC settings (AGC variants), to find the optimum solution for his application. The higher the AGC, the better noise is suppressed, but the lower the code compatibility. The devices contain a PIN diode and a preamplifier assembled on a lead frame. The epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. These components have not been qualified to automotive specifications.
Individual IC settings to reach maximum performance
Immunity against noise (lamps, LCD TV, Wi-Fi)
Low supply current
Photo detector and preamplifier in one package
Supply voltage: 2.0 V to 5.5 V
Gerelateerde Links
- Vishay 45 m Range 2 V 6V, Lead 6.95 mm 6 mm 3-Pin 6mm
- Vishay 45 m Range -0.3 V 6V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6mm
- Vishay 45 m Range -0.3 V 6V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6mm
- Vishay TSOP34338 45 m Range -0.3 V 6V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6mm
- Vishay TSOP4438 45 m Range -0.3 V 6V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6mm
- Vishay TSOP4136 45 m Range -0.3 V 6V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6mm
- Vishay 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 6mm
- Vishay 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 6mm