2 Pole Service Distribution Board Isolator Switch - 80A Maximum Current, IP20
- RS-stocknr.:
- 263-027
- Fabrikantnummer:
- 6098923 DDC-80/2
- Fabrikant:
- Eaton
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 263-027
- Fabrikantnummer:
- 6098923 DDC-80/2
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Number of Poles | 2 | |
| Maximum Current | 80A | |
| Mounting Type | Service Distribution Board | |
| IP Rating | IP20 | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Number of Poles 2 | ||
Maximum Current 80A | ||
Mounting Type Service Distribution Board | ||
IP Rating IP20 | ||
Vrijgesteld
- Land van herkomst:
- GB
The Eaton DDC DC switch disconnector is designed for seamless integration into service distribution boards, ensuring reliable operation in demanding environments. With a robust two-pole configuration and a rated current of 80 A, this device is ideal for DC applications requiring a dependable and efficient switching solution. The disconnector features both a grey knob actuator and substantial protective capabilities, conforming to stringent international standards. Its mechanical lifespan of 10,000 operations guarantees long-term reliability, while the low degree of protection allows for flexibility in mounting positions. This product is crafted to meet the needs of today's advanced electrical systems, ensuring electrical safety and performance.
Equipped with a long turning handle actuator for enhanced usability
Designed with an interlockable mechanism to enhance operational safety
Suitable for ground mounting, providing versatile installation options
Incorporates a degree of protection rated IP20, ensuring optimal performance
Built to withstand environmental extremes with storage temperatures ranging from -30 °C to 80 °C
Compatible with various conductor sizes, enhancing versatility in application
Meets multiple international certification standards, ensuring compliance and reliability
Features a clearly defined range of operational currents and ratings for specific applications
Designed with an interlockable mechanism to enhance operational safety
Suitable for ground mounting, providing versatile installation options
Incorporates a degree of protection rated IP20, ensuring optimal performance
Built to withstand environmental extremes with storage temperatures ranging from -30 °C to 80 °C
Compatible with various conductor sizes, enhancing versatility in application
Meets multiple international certification standards, ensuring compliance and reliability
Features a clearly defined range of operational currents and ratings for specific applications
Gerelateerde Links
- Eaton 2-Pole Board Isolator Switch -, IP20
- Eaton 2-Pole Board Isolator Switch - 1kA
- Eaton 2-Pole Board Isolator Switch - 200A, 0 W
- Eaton 2-Pole Board Isolator Switch - 1.25kA, 30 kW
- Eaton 4-Pole Distribution Board Isolator Switch - 80A
- Eaton 3-Pole Distribution Board Isolator Switch - 80A, 0 W
- Hager 2-Pole DIN Rail Isolator Switch - 80A
- Eaton 2-Pole Rear Panel Isolator Switch -, IP20