Lovato Electric 3-Pole DIN Rail Isolator Switch -, IP20, 250A, 250 kW
- RS-stocknr.:
- 187-8929
- Fabrikantnummer:
- GL0250C1
- Fabrikant:
- Lovato
Subtotaal (1 eenheid)*
€ 202,67
(excl. BTW)
€ 245,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 202,67 |
*prijsindicatie
- RS-stocknr.:
- 187-8929
- Fabrikantnummer:
- GL0250C1
- Fabrikant:
- Lovato
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
| Merk | Lovato | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Series | GL | |
| Switching Current | 250A | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Switching Power | 250kW | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 120mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Depth | 154.9mm | |
| Length | 162.3mm | |
| Alles selecteren | ||
|---|---|---|
Merk Lovato | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Series GL | ||
Switching Current 250A | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Switching Power 250kW | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 120mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Depth 154.9mm | ||
Length 162.3mm | ||
N.v.t.
- Land van herkomst:
- IT
Switch disconnectors GL series is availble for currents from 160 to 315A.
The product structure is compact and also enables mounting directly on DIN rail.
Switches are available in three-pole and four-pole version; the fourth pole can be mounted as an accessory by the customer.
Contacts are visible thanks to the transparent window on the poles.
UL98 certified versions suitable for mounting in electric boards intended for the North American market are available.
The range is completed by a wide selection of accessories and handles.
Gerelateerde Links
- Lovato Electric 3-Pole DIN Rail Isolator Switch - 315A, 250 kW
- Socomec 4-Pole DIN Rail Isolator Switch - 250A, 132 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 250A, 132 kW
- Lovato Electric 3-Pole DIN Rail Isolator Switch - 200A, 200 kW
- Lovato Electric 3-Pole DIN Rail Isolator Switch - 160A, 45 kW
- Lovato Electric 3-Pole DIN Rail Isolator Switch - 160A, 160 kW
- ABB 4-Pole DIN Rail Isolator Switch - 250A, 250 kW
- Lovato Electric 3-Pole Front Changeover Switch - IP20 250 kW