Schneider Electric 3-Pole DIN Rail Isolator Switch -, IP20, 63A, 45 kW
- RS-stocknr.:
- 197-3318
- Fabrikantnummer:
- VLS3P063R2
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 135,39
(excl. BTW)
€ 163,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 13 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 28 stuk(s) vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 135,39 |
*prijsindicatie
- RS-stocknr.:
- 197-3318
- Fabrikantnummer:
- VLS3P063R2
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Switching Current | 63A | |
| Terminal Type | Screw | |
| Series | VLS3P | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -20°C | |
| Switching Power | 45kW | |
| Switching AC Voltage | 690V ac | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 60°C | |
| Width | 80mm | |
| Standards/Approvals | RoHS | |
| Depth | 70mm | |
| Length | 100mm | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Switching Current 63A | ||
Terminal Type Screw | ||
Series VLS3P | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -20°C | ||
Switching Power 45kW | ||
Switching AC Voltage 690V ac | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 60°C | ||
Width 80mm | ||
Standards/Approvals RoHS | ||
Depth 70mm | ||
Length 100mm | ||
Hazardous Area Certification No | ||
Schneider Electric VLS3P063R2
These TeSys VLS disconnect switches are for integration into control systems in applications like material handling, HVAC, pumping, solar energy, mining and many more. This family of disconnect switches has switches ranging from 16A to 125A. The 16A, 25A, 32A, 40A and 63A disconnect switches are UL508 motor disconnect switches rated. The 63A, 80A, 100A and 125A disconnect switches are UL98 non fusible disconnect switch rated. This disconnect switch is rated 60A per UL. It has 3 normally open poles and mounts on DIN rail. Per UL and CSA this this disconnect switch has a 3 HP rating at 120 VAC and a 7.5 HP at 240 VAC single phase. Per UL and CSA this disconnect switch has a 20HP rating at 200 to 208 VAC and 240 VAC, a 40 HP rating at 480 VAC and a 40 HP rating at 600 VAC three phase. Per UL508A this this disconnect switch has up to a 50 kA at 600 V short circuit current rating (SCCR) with a 60A Type J fuse maximum. Per IEC requirements, this disconnect switch has a 30 kW rating at 400 V, a 45 kW rating at 500 V and a 45 kW rating at 690V three phase. The screw clamps will accept from 12 AWG to 1 AWG wire. The screw clamp terminals will also accept 4 mm to 70 mm wire. This disconnect switch is 3.94 inches tall, 2.75 inches wide and 2.95 inches deep. The switch weighs 0.80 lbs. There are many accessories available this TeSys VLS disconnect switch. This TeSys VLS disconnect switch is UL Listed per UL98, CSA certified per CSA 22.2 and meets IEC 60947-3 requirements.
Schneider Industry VLS3P is a TeSys range 3 poles body switch disconnector of 63A with DIN rail mount.
Network type AC
Network frequency 50/60 Hz
IP degree of protection IP20 IEC 60529
Mechanical durability 100000 cycles
Electrical durability 100000 cycles AC-21A
Gerelateerde Links
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 63A, 22 kW
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 63A
- Schneider Electric 1-Pole DIN Rail Isolator Switch - 63A
- Schneider Electric 4-Pole DIN Rail Isolator Switch - 63A
- Socomec 3-Pole DIN Rail Isolator Switch - 63A, 28.4 kW
- Socomec 4-Pole DIN Rail Isolator Switch - 63A, 28.4 kW
- Socomec 4-Pole DIN Rail Isolator Switch - 63A, 30 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 63A, 30 kW