Siemens 4-Pole Front Isolator Switch -, IP65, 40A, 18.5 kW
- RS-stocknr.:
- 212-5816
- Artikelnummer Distrelec:
- 301-37-890
- Fabrikantnummer:
- 3LD3350-0TL11
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 78,98
(excl. BTW)
€ 95,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 78,98 |
*prijsindicatie
- RS-stocknr.:
- 212-5816
- Artikelnummer Distrelec:
- 301-37-890
- Fabrikantnummer:
- 3LD3350-0TL11
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | Front | |
| IP Rating | IP65 | |
| Auxiliary Contacts Available | Yes | |
| Series | 3LD | |
| Terminal Type | Box | |
| Switching Current | 40A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 18.5kW | |
| Maximum Operating Temperature | 55°C | |
| Width | 49mm | |
| Depth | 114mm | |
| Standards/Approvals | CCC, CE, EN, RoHS, UL | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type Front | ||
IP Rating IP65 | ||
Auxiliary Contacts Available Yes | ||
Series 3LD | ||
Terminal Type Box | ||
Switching Current 40A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 18.5kW | ||
Maximum Operating Temperature 55°C | ||
Width 49mm | ||
Depth 114mm | ||
Standards/Approvals CCC, CE, EN, RoHS, UL | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
The Siemens SENTRON series Load disconnector 3LD3 has rated continuous current of 40A and type of switch is front mounting. The switches for front mounting are mounted on the inside of the panel door via the operating mechanism. The switches are mounted via the 22.5 mm diameter centre hole.
It consist four poles
Fixed mounting Device type
Gerelateerde Links
- Siemens 4-Pole DIN Rail Isolator Switch - 40A, 18.5 kW
- Siemens 4-Pole DIN Rail Isolator Switch - 40A, 18.5 kW
- Siemens 4-Pole Front Isolator Switch - 63A, 22 kW
- Siemens 4-Pole Front Isolator Switch - 25A, 9.5 kW
- Siemens 4-Pole Front Isolator Switch - 32A, 11.5 kW
- Lovato Electric 3-Pole Panel Isolator Switch - 40A, 18.5 kW
- RS PRO 4-Pole DIN Rail Isolator Switch - 40A, 18.5 kW
- RS PRO 4-Pole Panel Mount Isolator Switch - 40A, 18.5 kW