Schneider Electric 2-Pole DIN Rail Switch Disconnector -, IP20, 0pA
- RS-stocknr.:
- 223-7588
- Fabrikantnummer:
- R9PS240
- Fabrikant:
- Schneider Electric
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 223-7588
- Fabrikantnummer:
- R9PS240
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Switch Disconnector | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Series | R9P | |
| Switching Current | 0pA | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 70mm | |
| Length | 100mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 80mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Number of Poles 2 | ||
Product Type Switch Disconnector | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Series R9P | ||
Switching Current 0pA | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Depth 70mm | ||
Length 100mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 80mm | ||
- Land van herkomst:
- BE
Schneider Electric R9P Series Switch Disconnector, 40A Maximum Current, IP20 - R9PS240
This switch disconnector offers effective isolation and control for electrical circuits that require high operational efficiency. It is designed for professionals in the automation and electrical sectors, playing a vital role in the safe management of electrical loads. With robust specifications, the device aims to enhance the longevity and safety of electrical systems, particularly in industrial environments.
Features & Benefits
• Current rating of 40A supports various applications
• 2-pole configuration allows for flexible circuit management
• IP20 rating protects against solid objects
• DIN rail mounting facilitates straightforward installation
• Cage terminal connection simplifies wiring
• Wide temperature range ensures dependable operation in diverse conditions
Applications
• Utilised in industrial automation control systems
• Suitable for electrical distribution boards
• Effective for machinery needing high-current isolation
• Commonly used in control panels across multiple sectors
How is the installation process carried out for this device?
Installation involves securing it to a DIN rail and connecting the terminals following standard wiring practices to ensure proper operation.
What types of circuits is it compatible with?
It can be used with AC circuits designed for 415V AC, making it suitable for a variety of electrical applications.
What is the maximum short-circuit breaking capacity?
The device has a breaking capacity of 6kA, offering protection against short-circuit situations.
Can it be utilised in high humidity environments?
Yes, it is designed for conditions with relative humidity up to 95% at 55°C.
What maintenance is recommended for this product?
Regular inspections should be conducted to check terminal tightness and functionality, particularly after extended use or in challenging environments.
Gerelateerde Links
- Schneider Electric 2-Pole DIN Rail Switch Disconnector - 0pA
- ABB 3-Pole DIN Rail Switch Disconnector - 0pA
- Siemens 6-Pole DIN Rail Switch Disconnector - IP20, 0pA
- Schneider Electric 4-Pole DIN Rail Switch Disconnector - 100A
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 4.2kA
- Schneider Electric 4-Pole DIN Rail Switch Disconnector - Repacked
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 5kA
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - Repacked