Socomec 3-Pole DIN Rail Non-Fused Switch Disconnector -, 0pA
- RS-stocknr.:
- 224-2362
- Fabrikantnummer:
- 22303008
- Fabrikant:
- Socomec
Subtotaal (1 eenheid)*
€ 374,88
(excl. BTW)
€ 453,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 374,88 |
*prijsindicatie
- RS-stocknr.:
- 224-2362
- Fabrikantnummer:
- 22303008
- Fabrikant:
- Socomec
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
| Merk | Socomec | |
| Number of Poles | 3 | |
| Product Type | Non-Fused Switch Disconnector | |
| Mount Type | DIN Rail | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Switching Current | 0pA | |
| Auxiliary Contacts Available | Yes | |
| Series | 2230 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Length | 100mm | |
| Depth | 70mm | |
| Width | 80mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Socomec | ||
Number of Poles 3 | ||
Product Type Non-Fused Switch Disconnector | ||
Mount Type DIN Rail | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Switching Current 0pA | ||
Auxiliary Contacts Available Yes | ||
Series 2230 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Length 100mm | ||
Depth 70mm | ||
Width 80mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The Socomec 2230 series is SIRCO M universal load break switch body. They provide on load transfer between two sources for any low voltage power circuit, as well as safety isolation. This switch body have 3 pole and 80A current rating.
Secured breaking
Improved on load switching
Modular device
Gerelateerde Links
- Socomec 3-Pole DIN Rail Non-Fused Switch Disconnector -, 0A
- Socomec 4-Pole DIN Rail Non-Fused Switch Disconnector -, 0A
- Socomec 2-Pole DIN Rail Non-Fused Switch Disconnector -, 0A
- Socomec 4-Pole DIN Rail Non-Fused Switch Disconnector - 0A
- Socomec 4-Pole Non-Fused Switch Disconnector -, 0A
- Socomec 3-Pole Non-Fused Switch Disconnector -, 0A
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 0A
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 0A