Eaton 3-Pole Flush Non-Fused Isolator Switch -, IP65, 20A, 5.5 kW
- RS-stocknr.:
- 229-9329
- Fabrikantnummer:
- 083961 T0-2-15679/EA/SVB-SW
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 49,35
(excl. BTW)
€ 59,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 11 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 49,35 |
*prijsindicatie
- RS-stocknr.:
- 229-9329
- Fabrikantnummer:
- 083961 T0-2-15679/EA/SVB-SW
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Non-Fused Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | T0 | |
| Switching Current | 20A | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 5.5kW | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | Yes | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, IEC/EN 60204, IEC/EN 60947, UL, VDE 0660 | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Non-Fused Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series T0 | ||
Switching Current 20A | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching Power 5.5kW | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility Yes | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, IEC/EN 60204, IEC/EN 60947, UL, VDE 0660 | ||
The Eaton main switch used for stop function. Available with black rotary handle and locking ring. It has 20 amp current rating.
IP65 protection class
III overvoltage category
Pollution degree 3
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Flush Isolator Switch - 20A, 5.5 kW
- Eaton 2-Pole Flush Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Isolator Switch - 20A, 5.5 kW
- Eaton 1-Pole Surface Mount Non-Fused Isolator Switch - 20A, 5.5 kW
- Eaton 8-Pole Surface Mount Non-Fused Isolator Switch - 20A, 5.5 kW
- Eaton 2-Pole Surface Mount Non-Fused Isolator Switch - 20A, 5.5 kW