Eaton 3-Pole Surface Non-Fused Isolator Switch -, IP65, 63A, 30 kW
- RS-stocknr.:
- 229-9389
- Artikelnummer Distrelec:
- 135-11-930
- Fabrikantnummer:
- 207343 P3-63/I4/SVB
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 153,63
(excl. BTW)
€ 185,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 09 november 2026
- Plus verzending 12 stuk(s) vanaf 24 november 2026
- Plus verzending 12 stuk(s) vanaf 08 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 153,63 |
*prijsindicatie
- RS-stocknr.:
- 229-9389
- Artikelnummer Distrelec:
- 135-11-930
- Fabrikantnummer:
- 207343 P3-63/I4/SVB
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Number of Poles | 3 | |
| Product Type | Non-Fused Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Handle Colour | Red | |
| Switching Current | 63A | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Series | P3 | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 60V dc | |
| Switching Power | 30kW | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL, VDE 0660, CSA, IEC/EN 60204, IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Number of Poles 3 | ||
Product Type Non-Fused Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Handle Colour Red | ||
Switching Current 63A | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Series P3 | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 60V dc | ||
Switching Power 30kW | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL, VDE 0660, CSA, IEC/EN 60204, IEC/EN 60947 | ||
Hazardous Area Certification No | ||
The Eaton main switch used for emergency switch off function. Available with red rotary handle and yellow locking ring. It has 63 amp current rating.
IP65 protection class
III overvoltage category
Pollution degree 3
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton 3-Pole Surface Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Switch - 63A, 30 kW
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Rear Isolator Switch - 63A, 30 kW