ABB 4-Pole Screw Switch Disconnector -, IP65, 0pA
- RS-stocknr.:
- 235-1746
- Fabrikantnummer:
- 1SCA022430R1310
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 467,02
(excl. BTW)
€ 565,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 467,02 |
*prijsindicatie
- RS-stocknr.:
- 235-1746
- Fabrikantnummer:
- 1SCA022430R1310
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw Clamp | |
| Auxiliary Contacts Available | Yes | |
| Series | OTP | |
| Switching Current | 0pA | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Depth | 140mm | |
| Hazardous Area Certification | No | |
| Length | 140mm | |
| Width | 200mm | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw Clamp | ||
Auxiliary Contacts Available Yes | ||
Series OTP | ||
Switching Current 0pA | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Depth 140mm | ||
Hazardous Area Certification No | ||
Length 140mm | ||
Width 200mm | ||
- Land van herkomst:
- FI
The ABB enclosure in the OTP series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries are for I-flanges and have knock out holes, both from top and bottom. The handle is pad lockable and made for three padlocks. The interlocking can be by-passed, for thermographing etc. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal.
Rated operational voltage 750V
Number of poles 4
Maximum mounted auxiliary contacts 2NO,2NC