ABB 6-Pole Screw Switch Disconnector -, IP65, 0pA
- RS-stocknr.:
- 235-1847
- Fabrikantnummer:
- 1SCA022580R8170
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 509,55
(excl. BTW)
€ 616,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 509,55 |
*prijsindicatie
- RS-stocknr.:
- 235-1847
- Fabrikantnummer:
- 1SCA022580R8170
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Number of Poles | 6 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 0pA | |
| Series | OTL | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | 0°C | |
| Depth | 110mm | |
| Standards/Approvals | RoHS | |
| Width | 165mm | |
| Hazardous Area Certification | No | |
| Length | 110mm | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Number of Poles 6 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Switching Current 0pA | ||
Series OTL | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature 0°C | ||
Depth 110mm | ||
Standards/Approvals RoHS | ||
Width 165mm | ||
Hazardous Area Certification No | ||
Length 110mm | ||
The ABB enclosure of the OTL series is made of rigid alu-zinc coated steel with polyester powder coating. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. Suitable for outdoor use with respect to exposure to Ultraviolet Light, Water exposure and Immersion in accordance with UL746C. The cable entries are of knock out types. PE terminal included.
Rated operational voltage 750V
Number of poles 6
Maximum mounted auxiliary contacts 1NO/1NC