ABB 3-Pole Switch Disconnector -, IP65, 45A
- RS-stocknr.:
- 235-1873
- Fabrikantnummer:
- 1SCA022614R0290
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 236,95
(excl. BTW)
€ 286,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 26 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 236,95 |
*prijsindicatie
- RS-stocknr.:
- 235-1873
- Fabrikantnummer:
- 1SCA022614R0290
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Series | OTE | |
| Switching Current | 45A | |
| Terminal Type | Screw Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 690V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-1 | |
| Width | 90mm | |
| Length | 200mm | |
| Depth | 145mm | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Series OTE | ||
Switching Current 45A | ||
Terminal Type Screw Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 690V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-1 | ||
Width 90mm | ||
Length 200mm | ||
Depth 145mm | ||
- Land van herkomst:
- FI
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 3 pole.
Safe and dependable performance
Reliable in extreme conditions