Schneider Electric 4 Pole Isolator Switch - 100A Maximum Current
- RS-stocknr.:
- 247-1738
- Fabrikantnummer:
- 31161
- Fabrikant:
- Schneider Electric
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 247-1738
- Fabrikantnummer:
- 31161
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Number of Poles | 4 | |
| Maximum Current | 100A | |
| Range | Compact | |
| Enclosed/Not Enclosed | Enclosed | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Number of Poles 4 | ||
Maximum Current 100A | ||
Range Compact | ||
Enclosed/Not Enclosed Enclosed | ||
- Land van herkomst:
- PL
The Schneider Electric Compact INV series switch disconnector has 4 poles and has front rotary handle control type. It has current rating of 100 A.
IP degree of protection IP40
Contact position indicator
Green premium product
Black handle
Contact position indicator
Green premium product
Black handle
Gerelateerde Links
- Schneider Electric 4 Pole Isolator Switch - 1250A Maximum Current
- Schneider Electric 4 Pole Isolator Switch - 630A Maximum Current
- Schneider Electric 4 Pole Isolator Switch - 1000A Maximum Current
- Schneider Electric 2P Pole Isolator Switch - 32A Maximum Current
- ABB 2P Pole Panel Mount Isolator Switch - 100A Maximum Current
- Schneider Electric 3P Pole Isolator Switch - 80A Maximum Current IP65
- Eaton 3P+N Pole Isolator Switch - 100A Maximum Current IP65
- Schneider Electric 3-Pole Isolator Switch - 100A, 45 kW